• RS Stock No. 446-1853
  • Brand ISO-TECH
  • Mfr. Part No. IPS2010
  • Warranty 3Year
ISO-TECH
ISO-TECH IPS2010 Digital Bench Power Supply With RS Calibration, 1 Output 0 → 20V 0 → 10A 200W
Image representative of range
Product Details

ISO-TECH Programmable Switching DC Power Supplies

ISO-TECH programmable switching DC power supplies (PSP) include models IPS-2010 (20V), IPS-405 (40V) and IPS-603 (60V). These switched-mode power supplies, with backlit liquid crystal displays, are built using advanced technologies and in accordance with VDE 0411 (equal to DIN EN 61010).

Output On/Off control
Constant voltage/current operation
OVP, OCP & OPP protection
Key lock to avoid operational errors
Normal, +% & -% output operation key
High efficiency and high power density
RS-232 interface

  Model IPS-603 IPS-405 IPS-2010
Output Voltage 0 to 60V 0 to 40V 0 to 20V
  Current 0 to 3.5A 0 to 5A 0 to 10A
Voltage Regulation Load
Line
≤10mV
≤0.05%
   
Current Regulation Load
Line
≤5A
≤0.05%
   
Ripple Voltage (mVrms)
Current (mArms)
≤20mV
≤10mA
   
Resolution Voltage
Current
20mV
2mA
10mV
2mA
10mV
5mA
Program Accuracy        
Voltage ≤40V
≤60V
±0.05% rdg + 3 digits
±0.5% rdg + 4 digits
   
Current ≤3.5A
≤5A
≤10A
±0.1% rdg + 5 digits
±0.1% rdg + 5 digits
±0.3% rdg + 10 digits
   
Weight 4kg      
Dimensions W 225 x H 100 x D 305mm      
Supply Voltage 115/230V ±10% 50/60Hz      

Supplied with

Power cord, instruction manual, test lead

ISO-TECH

Rugged, high specification units suitable for both industrial and educational use.

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Output Voltage0 → 20V
Output Current0 → 10A
Number of Outputs1
TypeDigital
Power Rating200W
Supply Voltage115 V, 230 V
Number of Displays1
CalibratedRSCAL
Select all
Customer reviews

Add a review - Log In

Discontinued product
Not available for premium delivery
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 446-1853
    Description ISO-TECH IPS2010 Digital Bench Power Supply With RS Calibration, 1 Output 0 → 20V 0 → 10A 200W
    Manufacturer/Brand: ISO-TECH
    Mfr. Part No. IPS2010
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Oct 20, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201