- RS Stock No.:
- 483-5153
- Mfr. Part No.:
- 66.9400-100-21
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 483-5153
- Mfr. Part No.:
- 66.9400-100-21
- Brand:
- Multi Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Retractable- Fixed Test Lead
1m PVC category II, (CAT II),double insulated test leads fitted with a retractable shrouded plug at one end and a fixed, straight or right angle, shrouded plug at the other.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 19A |
Colour | Black |
Voltage Rating | 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Safety Category | CAT II 600 V |
Insulation Material | PVC |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70 °C |
Safety Category Level | CAT II |
Safety Category Voltage | 600V |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 483-5153
- Mfr. Part No.:
- 66.9400-100-21
- Brand:
- Multi Contact