- RS Stock No.:
- 261-5525
- Mfr. Part No.:
- 28.0090-100-21
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 261-5525
- Mfr. Part No.:
- 28.0090-100-21
- Brand:
- Multi Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Black |
Voltage Rating | 500V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Right Angle |
Contact Material | Brass, Copper Alloy |
Safety Category | CAT II 500 V |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 500V |
Safety Category Level | CAT II |
Operating Temperature Range | -10 → +70 °C |
- RS Stock No.:
- 261-5525
- Mfr. Part No.:
- 28.0090-100-21
- Brand:
- Multi Contact