- RS Stock No.:
- 799-0499
- Mfr. Part No.:
- 391250
- Brand:
- 3D Systems
Discontinued product
- RS Stock No.:
- 799-0499
- Mfr. Part No.:
- 391250
- Brand:
- 3D Systems
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cubify Invent Software
An easy to use 3D creation tool for use with the Sense 3D Scanner, allowing you to sketch and create 2D models as well as create 3D models and assemblies. Whether you want to make a friendship bracelet or a bird mansion, Cubify Invent has the tools. You dont need to be a professional CAD user- the easy to use interface will help you become a professional modeller in no time.
Supported operating systems:
Windows® XP SP3 Professional Edition or Home Edition
Windows® Vista (32-bit or 64-bit)
Windows® 7 (32-bit or 64-bit)
Windows® 8 (32-bit or 64-bit)
Windows® Vista (32-bit or 64-bit)
Windows® 7 (32-bit or 64-bit)
Windows® 8 (32-bit or 64-bit)
Hardware recommendations:
Intel Pentium or equivalent processor: 2 GHz or faster
RAM: 1-2 GB
1024 x 768 minimum screen resolution (1280 x 1024 or greater recommended)
64 MB or higher video card with DirectX 9.0c or later
Colour: 32-bit
500 MB available hard disk space
1 GB virtual memory
Mouse or pointing device
RAM: 1-2 GB
1024 x 768 minimum screen resolution (1280 x 1024 or greater recommended)
64 MB or higher video card with DirectX 9.0c or later
Colour: 32-bit
500 MB available hard disk space
1 GB virtual memory
Mouse or pointing device
Software requirements:
Internet Explorer 6.0 or later
NET Framework 4.0
Microsoft DirectX 9.0c or later
Microsoft Windows® Installer 3.0
NET Framework 4.0
Microsoft DirectX 9.0c or later
Microsoft Windows® Installer 3.0
Internet connection:
Minimum: 56.6 kbps
Recommended: DSL, cable modem, T1 or faster
Recommended: DSL, cable modem, T1 or faster
3D Software
Specifications
Attribute | Value |
---|---|
Software Name | Invent |
Export File Type | CLY, OBJ, PLY, STL, ZPC |
Import File Type | DWG, OBJ, PLY, STEP, STL |
Operating System | Windows 7, Windows 8, Windows Vista, Windows XP |