- RS Stock No.:
- 894-7572
- Mfr. Part No.:
- RS-FLGR-01
- Brand:
- Formlabs
Discontinued product
- RS Stock No.:
- 894-7572
- Mfr. Part No.:
- RS-FLGR-01
- Brand:
- Formlabs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Flexible Resin
Flexible is versatile, tactile, and impact-resistant. Push the boundaries of 3D printing by creating parts that are bendable and compressible. Excellent for prototyping, product design, and engineering
High-Resolution
Capture incredible detail when printing precise models, or create tactile parts that benefit from a pliable material.
Strength and Precision
Its compression characteristics make this impact-resistant resin ideal for custom gaskets, grips, and flexible joints
Surface Finish
Smooth finish perfect for tactile interfaces, wearables, and prototyping
High-Resolution
Capture incredible detail when printing precise models, or create tactile parts that benefit from a pliable material.
Strength and Precision
Its compression characteristics make this impact-resistant resin ideal for custom gaskets, grips, and flexible joints
Surface Finish
Smooth finish perfect for tactile interfaces, wearables, and prototyping
Impact resistance for functional engineering prototypes
Ergonomic prototyping: handles, grips
Prototyping soft overmolds
O-rings and gaskets in compression, seals
Stamps
Soft-touch coatings
Ergonomic prototyping: handles, grips
Prototyping soft overmolds
O-rings and gaskets in compression, seals
Stamps
Soft-touch coatings
Ideal for:
Not suitable for
Simulating very high elongation materials (rubber band)
Very fine features or thin walls
Very fine features or thin walls
Formlabs Accessories
Specifications
Attribute | Value |
---|---|
Printing Technology | SLA |
Colour | Light Grey |
For Use With | Form 1+ 3D Printers, Formlabs Printer Form 1 |
- RS Stock No.:
- 894-7572
- Mfr. Part No.:
- RS-FLGR-01
- Brand:
- Formlabs