- RS Stock No.:
- 134-7557
- Mfr. Part No.:
- RBX-ABS-TCYL2
- Brand:
- CEL
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7557
- Mfr. Part No.:
- RBX-ABS-TCYL2
- Brand:
- CEL
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Printing Technology | FFF |
Machine Specific | Yes |
Colour | Yellow |
For Use With | RoboxDual Printer |
Weight | 750g |
Diameter | 1.75mm |
Printing Material | ABS |