- RS Stock No.:
- 842-8627
- Mfr. Part No.:
- Witbox Black
- Brand:
- BQ
- RS Stock No.:
- 842-8627
- Mfr. Part No.:
- Witbox Black
- Brand:
- BQ
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Witbox 3D Printer
The bq Witbox is a domestic printer with DIN-A4 print volume (21 x 29.7cm) and a height of up to 20 cm, meaning it has a greater capacity to print large-scale objects and multiple parts simultaneously than any other printer.
Several factors affect the quality of 3D printing. One of them is the height of each layer: the lower the height, the better the level of detail and resolution of the printed object. It's also very important for the printing base to be as level as possible. A toughened, laminated* glass base is incorporated in Witbox.
Several factors affect the quality of 3D printing. One of them is the height of each layer: the lower the height, the better the level of detail and resolution of the printed object. It's also very important for the printing base to be as level as possible. A toughened, laminated* glass base is incorporated in Witbox.
Special Single Extruder
SD-Controller with LCD Display
Special 3-Point-Printbed (200mm x 200mm)
Layerhight, adjustable: from 0,1mm up to 0,3mm
Teflon-coated Fibonacci Filament Guiding System
Rigid Metall-Housing with chrome coating
Special printspace-door for safety
CE safety certified
SD-Controller with LCD Display
Special 3-Point-Printbed (200mm x 200mm)
Layerhight, adjustable: from 0,1mm up to 0,3mm
Teflon-coated Fibonacci Filament Guiding System
Rigid Metall-Housing with chrome coating
Special printspace-door for safety
CE safety certified
The bq Witbox has been painstakingly designed to optimise its functionality. Its a fully enclosed printer with a locking front door system, preventing accidental access during printing and making it a particularly safe to use around children.
Note
You can run Witbox printer with a variety of open source software such as Slic3r™, Cura™, Pronterface™ and Repetier™. Enjoy greater freedom of use, greater compatibility and total technological independence.
* For optimum printing, lacquer must be sprayed on the base before you start printing
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
* For optimum printing, lacquer must be sprayed on the base before you start printing
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Supplied with
Witbox 3D printer
Print base
Set of two keys
Two side panels and one top panel
USB cable
Power cable
Spool of PLA filament (1.75 mm)
Metal spool-holder
4GB SD card (pre-loaded with sample 3D models)
Sample printed object
Four feet/underside supports
Maintenance kit, comprising:
One replacement Hot-End
Two cleaning needles
Three Allen keys (1.5, 2.5 and 4 mm)
Print base
Set of two keys
Two side panels and one top panel
USB cable
Power cable
Spool of PLA filament (1.75 mm)
Metal spool-holder
4GB SD card (pre-loaded with sample 3D models)
Sample printed object
Four feet/underside supports
Maintenance kit, comprising:
One replacement Hot-End
Two cleaning needles
Three Allen keys (1.5, 2.5 and 4 mm)
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 297 x 210 x 200mm |
Model | Witbox |
Multi Material Printing | No |
Dimensions L x W x H | 505 x 388 x 450mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Minimum Layer Height | 0.1mm |
Weight | 1kg |