- RS Stock No.:
- 813-5397
- Mfr. Part No.:
- 3D Systems CubePro Trio
- Brand:
- 3D Systems
Discontinued product
- RS Stock No.:
- 813-5397
- Mfr. Part No.:
- 3D Systems CubePro Trio
- Brand:
- 3D Systems
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3D Systems™ CubePro™ Trio 3D Printer
3D Systems™ CubePro™ Trio 3D printer has the largest-in-class build platform, high-resolution prints and quick, streamlined set up.
CubePro™ prints 2.5 times larger than any consumer printer with super high-resolution settings for 70-micron print layers. Professional quality printing has never been so large or easy
CubePro™ prints 2.5 times larger than any consumer printer with super high-resolution settings for 70-micron print layers. Professional quality printing has never been so large or easy
Three colour print in up to 24 colours and 3 different materials
Build volume of 200.4mm x 270.4mm x 230mm. The biggest build volume in a printer of this class
Controlled process environment ensures improved accuracy and reliability of large ABS prints
Ultra high-resolution 70-micron print layers for professional quality printing
Filament options of ABS, PLA and Nylon. Nylon is exceptionally durable for high heat resistance, high strength to weight ratio, or parts requiring secondary operations like painting, machining or adhesive bonding
Connect conveniently with an easy to use colour touchscreen display and WiFi capability
Type of print: FFF, stereolithography, laser-sintering
Build volume of 200.4mm x 270.4mm x 230mm. The biggest build volume in a printer of this class
Controlled process environment ensures improved accuracy and reliability of large ABS prints
Ultra high-resolution 70-micron print layers for professional quality printing
Filament options of ABS, PLA and Nylon. Nylon is exceptionally durable for high heat resistance, high strength to weight ratio, or parts requiring secondary operations like painting, machining or adhesive bonding
Connect conveniently with an easy to use colour touchscreen display and WiFi capability
Type of print: FFF, stereolithography, laser-sintering
3D Systems provide direct support for this product via their dedicated email cubifysupport@cubify.com. The Cubify support team will respond to customer issues within 24 working hours and will help to troubleshoot the issue. Resolving the issue may involve software training, basic settings changes or machine calibration advice. However due to the nature of the products this may also involve manual handling and adjustment of individual mechanical components, including the provision of replacement components which the user will be expected to replace by following the documentation provided by Cubify as part of the standard troubleshooting process. The provision of an entire replacement machine is rarely required but can only be authorised by the Cubify support team if they deem it necessary
Quickly, accurately and economically print detailed parts for prototyping and testing. The CubePro is ideal for fast iteration and testing of functional and aesthetic prototyped parts for a full range of applications. Multi-colour and material, high speed - high resolution with a controlled environment, CubePros 70 micron thin prints in Nylon, ABS and PLA gives you unmatched strength and diversity for your desktop prototyping
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 200 x 270 x 230mm |
Number of Heads | 3 |
Model | CubePro Trio |
Multi Material Printing | Yes |
Dimensions L x W x H | 578 x 578 x 591mm |
Filament Diameter | 1.75mm |
Connectivity | Wi-Fi |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.07mm |
Wireless | Yes |
Weight | 44kg |