- RS Stock No.:
- 700-9293
- Mfr. Part No.:
- 156 929 34
- Brand:
- Amphenol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-9293
- Mfr. Part No.:
- 156 929 34
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Product Details
Plugs
Amphenol
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Operating Frequency | 0 → 1GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |