- RS Stock No.:
- 696-2563
- Mfr. Part No.:
- ATAVRISP2
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 696-2563
- Mfr. Part No.:
- ATAVRISP2
- Brand:
- Atmel
Technical Reference
Legislation and Compliance
Product Details
AVRISP mkII In-System Programmer
AVR In-System Programmer mkII is used for field upgrades of AVR Flash microcontrollers.
Supports all 8-bit AVR devices with ISP Interface
AVR Studio® compatible (AVR Studio 4.12 or later)
Programs both Flash and EEPROM
Supports fuses and lock-bit programming
Supports target voltages from +1.8 to +5.5V
PC communication and power by USB – No external power supply required
AVR Studio® compatible (AVR Studio 4.12 or later)
Programs both Flash and EEPROM
Supports fuses and lock-bit programming
Supports target voltages from +1.8 to +5.5V
PC communication and power by USB – No external power supply required
Supplied with
USB cable, CD-ROM
Specifications
Attribute | Value |
---|---|
Classification | Programmer |
Technology | 8 bit |