XBT-GT series HMI operator panels

Schneider Electric has a comprehensive line-up of human-machine interface (HMI) operator panels. Each one offers a different set of features giving you the choice to match your application and budget.

We have arranged the GT series panels in size order starting with a compact 3.8” monochrome display and increasing to a 12.1” display with true colour support.

Overview of the GT series HMI family




Monochrome display Colour display


XBT GT1

Specification:
Show / Hide
Model XBT GT1100 XBT GT1130 XBT GT1335
Resolution/type QVGA - 320 x 240 pixels QVGA - 320 x 240 pixels
Colour Red & amber - 8 levels 256 colours
Backlighting DEL 50,000h DEL 40,000h
Entry mode Bitmap touch pad Touch pad 1024 x 1024 resolution
App/backup Mem. 8Mb / 512kb 32Mb / 512kb
Additional Mem. No No
Supply voltage 24Vdc 24Vdc
Serial port RJ45 Conn (RS485 - 232C) RJ45 Conn (RS485 - 232C)
USB port No Yes - 1 x Type A
Ethernet support No Yes 10/100 T Yes - 10/100 BaseT
Auxiliary I/O No No
Multimedia No No
External dims. 130 x 104 x 41mm 130 x 104 x 40mm
RS Article No. 617-2785 617-2779 517-381



XBT GT2

Specification:
Show / Hide
Model XBT GT2110 XBT GT2120 XBT GT2220 XBT GT2330
Resolution/type QVGA - 320 x 240 pixels QVGA - 320 x 240 pixels
Colour Blue Grey 4096 colours 65536 colours
Backlighting CFL 58,000h CFL 75,000h CFL 50,000h
Entry mode Touch pad 1024 x 1024 resolution Touch pad 1024 x 1024 resolution
App/backup Mem. 16Mb / 128kb 16Mb / 512kb
Additional Mem. No Compact Flash up to 1GB Compact Flash up to 1GB
Supply voltage 24Vdc 24Vdc
Serial port D9 & RJ45 Conn (RS485 - 232C) D9 & RJ45 Conn (RS485 - 232C)
USB port Yes - 1 x Type A Yes - 1 x Type A
Ethernet support No Yes 10/100 T No Yes 10/100 T
Auxiliary I/O No No
Multimedia No No
External dims. 168 x 135 x 60mm 168 x 135 x 60mm
RS Article No. 106-650 617-2791 617-2808 106-666



XBT GT4

Specification:
Show / Hide
Model XBT GT4230 XBT GT4330
Resolution/type VGA - 640 x 480 pixels
Colour 4096 colours 65536 colours
Backlighting CFL 54,000h
Entry mode Touch pad 1024 x 1024 resolution
App/backup Mem. 32Mb / 512kb
Additional Mem. Compact Flash up to 1GB
Supply voltage 24Vdc
Serial port D9 & RJ45 Conn (RS485 - 232C)
USB port Yes - 1 x Type A
Ethernet support Yes 10/100 T
Auxiliary I/O Digital - 1 in, 3 out, 1 speaker
Multimedia No
External dims. 215 x 170 x 60mm
RS Article No. 617-2814 617-2820



XBT GT5

Specification:
Show / Hide
Model XBT GT5230 XBT GT5330
Resolution/type VGA - 640 x 480 pixels
Colour 4096 colours 65536 colours
Backlighting CFL 54,000h CFL 50,000h
Entry mode Touch pad 1024 x 1024 resolution
App/backup Mem. 32Mb / 512kb
Additional Mem. Compact Flash up to 1GB
Supply voltage 24Vdc
Serial port D9 & RJ45 Conn (RS485 - 232C)
USB port Yes - 2 x Type A
Ethernet support Yes 10/100 T
Auxiliary I/O Digital - 1 in, 3 out, 1 speaker
Multimedia No
External dims. 313 x 239 x 56mm
RS Article No. 106-559 106-571



XBT GT6

Specification:
Show / Hide
Model XBT GT6330
Resolution/type VGA - 640 x 480 pixels
Colour 65536 colours
Backlighting CFL 50,000h
Entry mode Touch pad 1024 x 1024 resolution
App/backup Mem. 32Mb / 512kb
Additional Mem. Compact Flash up to 1GB
Supply voltage 24Vdc
Serial port D9 & RJ45 Conn (RS485 - 232C)
USB port Yes - 2 x Type A
Ethernet support Yes 10/100 T
Auxiliary I/O Digital - 1 in, 3 out, 1 speaker
Multimedia No
External dims. 313 x 239 x 56mm
RS Article No. 106-644


For tasks that only require a simple display unit, requiring minimal configuration there are two additional ranges.

The XBT-N - 2 lines of 20 characters on a green backlit LCD.
See the range

The XBT-R - With up to four lines of characters and the option of 3 colour backlighting for status indication.
See the range

Key GT series features

Versatile communication:
  • One or two serial links supporting both RS232C & RS422-RS485 to connect automated systems
  • Ethernet for improved external data exchange and Web services:
    • ftp server to efficiently transfer files
    And with Vijeo Designer:
    • A web gate function
    • A web system page server to control applications, with remote terminal diagnostics from the navigator of your PC
  • HTML page navigator function
  • Multilink on 2 serial ports and an Ethernet option for simultaneous equipment control
  • Numerous programmable controller connections and a range of protocols including Modbus Plus, Fipio, Profibus DP and DeviceNet
  • USB port allows connection of peripherals such as printer, barcode reader, etc
Greater Openness
Panels from 7.5” upwards have additional auxiliary interfaces:
  • Connect your equipment such as pushbutton, pilot light, klaxon, rotating beacon, speaker, etc
  • Use the plug-in terminal block with 3 digital outputs (run, system alarm, event buzzer), a reset input and a “sound” output
  • Compact Flash card up to 1GB to store applications, recipes, history files and images
  • Use a USB memory stick to download your application for backup or transfer
  • Upward compatibility with the Magelis XBT G range
  • Vijeo designer provides driver support for all major PLC platforms including Siemens, Allen Bradley, Mitsubishi and more
Unlock the power of your HMI

The Vijeo designer software not only allows you to configure the HMI but offers powerful features such as:
  • Simulation on PC to shorten development time
  • Advanced customisation features to allow the HMI to match the process exactly
  • Multi-protocol supports enables you to connect your HMI's to the widest range of equipment
  • Webgate functionality to allow remote access of the HMI via an Internet browser

Read more about the Vijeo offering here









All the panels are fully approved.




Accessories and software

DescriptionStock No.More info
Cable for XBT-N200/N400/R400 to PLC 528-8485 More info
Cable for XBTGT to Quantum 617-2915 More info
Adaptor 9-pin to 25-pin XBTZG919 617-2909 More info
Adaptor RJ45 to 25 pin 617-2842 More info
Prog cable PC (serial) to XBTGT11 617-2886 More info
Prog cable PC (USB) to XBTGT11 617-2870 More info
Prog cable PC (USB) to XBTGT2/4 617-2892 More info
Memory card - 128Mb 106-587 More info
Memory card - 256Mb 106-600 More info
Memory card - 512Mb 218-107 More info
Memory card - 1GB 218-090 More info
USB to RS485 converter 218-080 More info
Compact Flash card adaptor for PC slot 617-2858 More info
Cable for XBTN/R-X00 to M340 PLC 517-387 More info
Vijeo Lite Software for XBTN/R/RT HMIs 517-397 More info
Vijeo designer HMI configuration software for GT series HMIs 617-2864 More info


Search Schneider Electric Products

© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK
For general enquiries: 08457 201201 (standard rate line)