[Product Image]

20W Single/Dual Output ESB Series

This 20W series of DC/DC converters have been developed to provide a high reliability, high efficiency product. Designed around the Industry standard 2x1inch pin configuration this converter is 20% smaller so saving valuable PCB space. Built-in EMC filter to meet EN55022 curve B ensures easy cost effective design in.

  • 40.6x25.4x8.9 mm metal package (1.6x1 inch)
  • Ultra-wide 4:1 input voltage range (except ±24V)
  • 1.5kV input / output isolation
  • Built-in filter meets EN 55022, Class B and FCC Level B without external components
  • Adjustable output voltage via external resistor (±5%, single O/P types only)
  • MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
All products RoHS Compliant where applicable
Stock No/Part NoInput Voltage V(dc)Output Voltage V(dc)Output Current (mA)Efficiency (%)SSMPrice EachData Sheet
ESB1833-6-1IP
0248170
9-363.36000871£43.50More infoData Sheet
ESB1850-4-1IP
0248158
9-3654000881£43.50More infoData Sheet
ESB18120-S-1IP
0248142
9-36121600851£43.50More infoData Sheet
ESB18150-S-1IP
0248164
9-36151300861£43.50More infoData Sheet
ESB3633-6-1IP
0248237
18-753.36000871£43.50More infoData Sheet
ESB3650-4-1IP
0248215
18-7554000881£43.50More infoData Sheet
ESB36120-S-1IP
0248338
18-75121600851£43.50More infoData Sheet
ESB36150-S-1IP
0248350
18-75151300861£43.50More infoData Sheet
ESB18120-D-1IP
0248192
9-36±12±800851£45.25More infoData Sheet
ESB18150-D-1IP
0248186
9-36±15±650861£45.25More infoData Sheet
ESB24240-D-1IP
0248221
18-36±24±400871£45.25More infoData Sheet
ESB36120-D-1IP
0248316
18-75±12±800851£45.25More infoData Sheet
ESB36150-D-1IP
0248344
18-75±15±650861£45.25More infoData Sheet
ESB48240-D-1IP
0248300
36-75±24±400871£45.25More infoData Sheet

[Product Image]

30W Single/Dual Output ESC Series

This 30W series of DC/DC converters have been developed to provide a high reliability, high efficiency product. Designed around the Industry standard 2x1.2 inch pin configuration this converter is 40% smaller so saving valuable PCB space. Built-in EMC filter to meet EN55022 curve B ensures easy cost effective design in.

  • 50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
  • Ultra-wide 4:1 input voltage range (except ±24V)
  • 1.5kV input / output isolation
  • Built-in filter meets EN 55022, Class B and FCC Level B without external components
  • Adjustable output voltage via external resistor (±5%, single O/P types only)
  • Approvals: UL,TUV
All products RoHS Compliant where applicable
Stock No/Part NoInput Voltage V(dc)Output Voltage V(dc)Output Current (mA)Efficiency (%)SSMPrice EachData Sheet
ESC1833-8-1IP
0248287
9-363.38000871£55.00More infoData Sheet
ESC1850-6-1IP
0248271
9-3656000881£55.00More infoData Sheet
ESC18120-S-1IP
0248259
9-36122500851£55.00More infoData Sheet
ESC18150-S-1IP
0248265
9-36152000861£55.00More infoData Sheet
ESC3633-8-1IP
0248372
18-753.38000871£55.00More infoData Sheet
ESC3650-6-1IP
0248209
18-7556000881£55.00More infoData Sheet
ESC36120-S-1IP
0248439
18-75122500851£55.00More infoData Sheet
ESC36150-S-1IP
0248417
18-75152000861£55.00More infoData Sheet
ESC18120-D-1IP
0248394
9-36±12±1250851£57.50More infoData Sheet
ESC18150-D-1IP
0248388
9-36±15±1000861£57.50More infoData Sheet
ESC24240-D-1IP
0248243
18-36±24±600871£57.50More infoData Sheet
ESC36120-D-1IP
0248423
18-75±12±1250851£57.50More infoData Sheet
ESC36150-D-1IP
0248366
18-75±15±1000861£57.50More infoData Sheet
ESC48240-D-1IP
0248293
36-75±24±600871£57.50More infoData Sheet
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK
For general enquiries: 08457 201201 (standard rate line)