Browse by:

[Product Image]

PICkit™ 2 Development Programmer/Debugger

The PICkit™ 2 Development Programmer/Debugger is a development tool with an easy to use interface for programming and debugging Microchip’s Flash families of microcontrollers. The full featured Windows® programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, and dsPIC33 families of 8-bit and 16-bit microcontrollers, and many Microchip Serial EEPROM products. With Microchip’s powerful MPLAB Integrated Development Environment (IDE) the PICkit™ 2 enables in-circuit debugging on selected PIC® microcontrollers.

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
PG164120
0381582
PICkit™ 2 Development Programmer/Debugger1£19.90More infoData Sheet

[Product Image]

PICDEM.net™ 2 Development Board

The PICDEM.net™ 2 Development Board is an Internet/Ethernet development board supporting both the popular ENC28J60 Ethernet Controller and the single-chip Ethernet microcontroller family, the PIC18F97J60. With this board, using Microchip’s free TCP/IP stack, a web server can be developed showcasing the capability to remote monitor and control embedded applications over the Internet.

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DM163024
0381564
PICDEM.net™ 2 Development Board1£89.90More infoData Sheet

[Product Image]

PICkit™ Serial Analyzer

PICkit™ Serial Analyzer enables design engineers to easily interface with circuits that are embedded deep within serial systems using any Windows®-based PC. The new tool comes complete with a 28-pin demo board populated with a PIC16F886 Mid-Range 8-bit microcontroller. The kit’s hardware and Graphical User Interface (GUI) software allow communication between the PC and several industry-standard serial protocols on the microcontroller being tested, including I2C™, SPI and USART.

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DV164122
0381554
PICkit™ Serial Analyzer1£27.90More infoData Sheet

[Product Image]

MPLAB® REAL ICE In-Circuit Emulator

MPLAB® REAL ICE In-Circuit Emulator System is next generation high speed emulator for Microchip Flash DSC® and MCU devices. It debugs and programs PIC® and dsPIC® Flash microcontrollers with the easy-to-use but powerful graphical user interface of the MPLAB Integrated Development Environment (IDE), included with each kit. The MPLAB REAL ICE probe is connected to the design engineer's PC using a high-speed USB 2.0 interface and is connected to the target with either a connector compatible with the popular MPLAB ICD 2 system (RJ11) or with the new high speed, noise tolerant, low voltage differential signal (LVDS) interconnection (CAT5).

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DV244005
0381592
MPLAB REAL ICE In-Circuit Emulator£369.25More infoData Sheet

16-Bit 28-Pin Starter Development Board

The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit digital signal controllers and microcontrollers. It is an easy-to-use tool that allows you to begin development with dsPIC30F/33F and PIC24 devices. Development kit contents are a 16-Bit 28-Pin Starter Development Board printed circuit board, preprogrammed dsPIC33FJ12GP202 device, and a CD-ROM containing a manual, 16-bit documentation, and demonstration program code.

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DM300027
0381548
16-Bit 28-Pin Starter Development Board1£44.90More infoData Sheet

[Product Image]

QuickWriter™ Fast PIC Programmer

QuickWriter™ is a flexible, full featured PICmicro® MCU programmer designed for both In-Circuit and Gang programming.

  • Supports In-Circuit Programming with the included cable
  • Programs 4 devices as quickly as a single device when using a Gang adapter
  • Supports the PIC12, PIC14, PIC16 and PIC18 series of Microchip PICmicro® MCUs
  • Power supply not included
All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
QW1
0405610
Fast PICmicro® microcontroller programmer 1£134.90More infoData Sheet

[Product Image]

PIC32™ Starter kit

The PIC32™ Starter Kit provides the easiest method to experience the PIC32™ microcontroller for the first time. From the over 35 source code examples to the getting started project, users quickly learn Microchip's 32-bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug, and execute code on a high performance PIC32™ microcontroller. Starter Kit contains:

  • PIC32MX Starter Kit Board
  • USB MINI-B cable
  • PIC32 Starter Kit Installation CD-ROM
All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DM320001
0435819
PIC32 Starter kit1£28.50More infoData Sheet

[Product Image]

PIC32™ Plug in Module for Explorer 16

The PIC32™ Processor Plug-In Modules are small circuit boards to be used with theExplorer 16 development board to evaluate PIC32 microcontroller devices. Complete with a 72 MHz PIC32MX360F512L with 512 KB of Flash, 32 KB of RAM, 4 channels of hardware DMA, and instruction trace is installed on the plug-in module.

All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
MA320001
0435829
PIC32 Plug in Module for Explorer 161£13.99More infoData Sheet

[Product Image]

PIC32™ Compiler Suite

The MPLAB® C32 C Compiler is a full-featured ANSI compliant C compiler for Microchip's PIC32™ family of 32-bit microcontrollers. MPLAB® C32 is fully compatible with Microchip's MPLAB® Integrated Development Environment (IDE).

  • ANSI compliant with standard, math, memory, data conversion and math libraries
  • Complete run-time optimized peripheral libraries that are API compatible with C30 libraries
  • Supports mixing 16-bit code (MIPS16e) and 32-bit code in the same project
  • Supports in-line assembly
All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
SW006015
0435803
MPLAB C32 C Compiler1£679.00More infoData Sheet

[Product Image]

mTouch™ Evaluation Kit

The PICDEM™ Touch Sense 1 Development Board and Diagnostic Tool provides a platform to introduce users to Microchip’s Capacitive mTouch™ Sensing Solutions. This board is a completely sealed application example using three different touch sensor configurations in the form of a Directional pad, Keypad and Slider section. A factory programmed firmware application provides the user immediate access to all of the board’s features through the use of the accompanying Windows® based Diagnostic Tool and PICkit Serial Analyzer.

  • The PICDEM™ Touch Sense 1 Development Board populated with PIC16F677 and PIC16F887 MCUs
  • ICSP™ programming capability
  • PICkit™ Serial Analyzer
  • mTouch™ Sensing Solutions CD-ROM includes - mTouch™ User’s Guide, Project Source Code, mTouch™ Diagnostic Tool Software, and MPLAB® IDE software
All products RoHS Compliant where applicable
Stock No/Part NoDescriptionSSMPrice EachData Sheet
DM164125
0446144
PICDEM Touch Sense 1 Development Kit1£79.99More infoData Sheet