Thread Repair Inserts
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.
RS offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.
How do you install it?
Drill
Drill to clear out the damaged thread id required.
Tap
Use a thread insert tap to match the size of the bolt.
Install
Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.
Remove Tang
Remove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.
What are the key features?
- Size
- Thread length
- Locking torque
What different types are there?
- Free running inserts that provide a standard female thread.
- Locking inserts provide a locking function for the female thread when the fasteners installed.
- Metric, UNF, and UNC threads.
Which application would you use it?
- Automotive.
- Industrial Electronics.
- Consumer Electronics.
- Aerospace – Avionics, Engines, Airframe.
- Ship Building.
- Defense.
- Power Generation.
- Transport.
Popular Searches
Related links
- Recoil Thread Repair Insert Drill Size 4.2mm
- Recoil Thread Repair Insert Drill Size 3.2mm
- RS PRO Thread Repair Insert, M3 x 0.5
- Recoil Thread Repair Insert Drill Size 10.4mm
- Keenserts Thread Repair Insert Drill Size 13.5mm
- Böllhoff Thread Repair Insert Drill Size 16.5mm
- RS PRO Thread Repair Insert, M12 x 1.75
- RS PRO Thread Repair Insert, M5 x 0.8