#1 (2)
#2 (2)
#3 x 30 mm (1)
#5 (1)
Bit Holder: 1/4 in x 50 mm; Bit Ratchet: 1/4 in x 87 mm (x2); Slotted (25 mm L): 5.5 mm; Hexagon (25 mm L): 3 x 25 mm; 4 x 25 mm; 5 x 25 mm; Hex Plus (25 mm L): 6 x 25 mm; 8 x 25 mm; Phillips (25 mm L): PH1 (x2); PH2 (x3); PH3; Pozidriv (25 mm L): PZ1; PZ (1)
Double End Bit: SL1.5/ PH000; SL2/ PH00; SL2.5/ PH0; T4/T8; T5/T9; T6/T10; T7/T15; Single End Bit: Hexagon Keys: 3; 4; 4.5; 5; 6 mm (1)
Double End Bit: SL1.5/ PH000; SL2/ PH00; SL2.5/PH0; T4/T8; T5/T9; T6/T10; T7/T15; Single End Bit: Ph1; Ph2; SL5 mm (1)
Hexagon: 1/4 in; 2.5; 3; 4; 5 mm; Phillips: PH1 (x2); PH2 (x2); PH3; 50 and 25 mm Bit Length (1)
Hexagon: 1/4 in; Phillips: PH2; Pozidriv: PZ1; PZ2 (x2); Torx: T10; T15; T20; T25; T30; 50 and 25 mm Bit Length (1)
Hexagon: 1/4 in; Slotted: 0.8x5.5; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; 75 and 25 mm Bit Length (1)
Hexagon: 1/8; 5/32; 3/16; 7/32; 1/4; 5/16; 3/8 in; Socket Bar 6-1/4 in (1)
Metric Sockets: 5; 6; 7; 8; 9; 10; 11 mm; Hexagon: 1.5; 2; 2.5; 3; 4; 5; 5.5; 6; 8 mm; Slotted: 3; 4; 5; 6; 7 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH0; PH1; PH2; PH3; Torx: T10; T15; T20; T25; T27; T30; T40; T45; Twist Drills: 1.5; 2.5; 3; 4; 5 mm; Adap (1)
PH0 (2)
PH0 to PH3; PZ0 to PZ3 (1)
PH0 x 25 mm (1)
PH00 (1)
PH000 (1)
PH1 (8)
pH1 (1)
PH1 x 152 mm (1)
PH1 x 25 mm (3)
PH1 x 49mm (1)
PH1 x 50 mm (3)
PH1 x 89 mm (1)
PH1 x 90 mm (2)
PH1; PH2 (x2); PH3; PZ1; PZ2 (x2); PZ3; Slotted: 0.6x4.5; 0.8x5.5; 1.2x8 (1)
PH1; PH2; PH3 (2)
Ph1; Ph2; Pz1; Pz2; 3; 4; 5; 6 mm (1)
PH1; PH2; PZ1; PZ2; T10; T20; T25; T30 (1)
PH1; PH3; PH3 x 25 mm (1)
PH2 (9)
PH2 x 152 mm (1)
PH2 x 25 mm (5)
PH2 x 49mm (1)
PH2 x 50 mm (2)
PH2 x 89 mm (1)
PH2 x 90 mm (2)
PH3 (5)
PH3 x 152 mm (1)
PH3 x 25 mm (6)
PH3 x 50 mm (2)
PH3 x 90 mm (1)
PH5 x 89 mm (1)
Phillips (x7): PH1; PH2; PH3; Pozidriv (x7): PZ1; PZ2; PZ3; Slot (x7): 4; 6 mm; Hexagon (x7): 4; 5; 6 mm; Torx (x2): T10; T15; T20; T25; T27; T30; T40; Torx Bo (x2): T10H; T15H; T20H; T25H; T27H; T30H; T40H (1)
Phillips: PH1; 2 x 6; 3; Pozidriv: PZ1; 2 x 6; 3; Torx: T10; 15; T20; T25; T30; T40; Slotted: 5.5; 8 mm; PH2 x 50 mm; PZ2 x 50 mm; Slotted: 5.5x50 mm (1)
Phillips: PH1; 2 x PH2; PH3; Pozidriv: PZ1; 2 x PZ2; PZ3; Slotted: 3; 4; 5; 6 mm; Hexagon: 3; 4; 5; 6 mm; Torx: T10; T15; T20; T25; T27; T30; T40; Tamperproof Torx: TT10; TT15; TT20; TT25; TT27; T30; T40 (1)
Phillips: PH2; Pozidriv: PZ1; PZ2; Torx: T15; T20; T25 (1)
Pozidriv/Supadriv: PZ2 x 25 mm (1)
Pozidriv: PZ1; PZ2; PZ3 (1)
Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Slotted: 4.5; 5.5; 6.5; 8 mm (1)
PZ0 (1)
PZ1 (13)
PZ1 (x2); PZ2 (x4); PZ3 (x2) (1)
PZ1 x 152 mm (1)
PZ1 x 25 mm (5)
PZ1 x 49 mm (1)
PZ1 x 50 mm (3)
PZ1 x 89 mm (1)
PZ1; PZ2 (x4); PZ3 (1)
PZ1; PZ2 x 60 mm (1)
PZ1; PZ2; PZ3 (2)
PZ1; PZ2; PZ3; 152 x 3 mm Blade (1)
PZ1; PZ2; PZ3; 89 x 3 mm Blade (1)
PZ2 (13)
PZ2 x 152 mm (1)
PZ2 x 25 mm (5)
PZ2 x 49 mm (1)
PZ2 x 50 mm (3)
PZ2 x 89 mm (1)
PZ3 (10)
PZ3 x 152 mm (1)
PZ3 x 25 mm (4)
PZ3 x 50 mm (3)
PZ3 x 89 mm (1)
Quick Change Holder: 1/4 in; Slotted: 0.6; 1.0; 1.4; 1.8; 2.0; 2.5 mm; Hexagon Ball: 0.7; 0.9; 1.27; 1.5; 2; 2.5 mm; Nutspinner: 2; 2.5; 3; 3.5; 4 mm; Phillips: 1.4; 2.0; 2.5; 3.2 mm; Torx: T3; T4; T5; T6; T8; T10; Tamperproof Torx: T8; T10; JIS Type S: 1 (1)
Quick Change Holder: 1/4 in; Slotted: 5.5; 6.5 mm; Phillips: PH1; PH2 (x 2); PH3; Pozidriv: PZ1; PZ2 (x 2); PZ3 (1)
Size 10 (2)
Size 30 (2)
Size 40 (2)
SL/PH1 x 50 mm (1)
SL/PH2 x 50 mm (1)
SL/PZ1 x 50 mm (1)
SL/PZ1 x 90 mm (1)
SL/PZ2 x 50 mm (1)
SL/PZ2 x 90 mm (1)
Slotted head: 0.5 x 4; 0.6 x 4.5; 0.8 x 5.5; 1.2 x 6.5 mm; Phillips: PH0; PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Hexagonal: 2; 2.5; 3; 4; 5 mm (1)
Slotted head: 5.5; 6.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 (1)
Slotted: 0.6 x 4.5 x 39 mm (1)
Slotted: 1 x 5.5 mm; 1.2 x 6.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 (1)
Slotted: 1.2 x 6.5 x 39 mm (1)
Slotted: 1.5; 2; 3; 4 mm; Phillips: PH000; PH00; PH0; PH1; Torx: T3; T4; T5; T6; T7; T8; T9; T10; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm (1)
Slotted: 1/4 in; Pozidriv: PZ 1 (x2); PZ2 (x3); PZ3; 75 and 25 mm Bit Length (1)
Slotted: 1; 1.5; 2; 2.5; 3; 3.5; 4 mm; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut: 2.5; 3; 3.5; 4; 4.5; 5 mm; Wrench Bits: 4; 4.5; 5; 5.5; 6 mm; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Phillips: PH000; PH00; PH0; PH1; Pozidriv (1)
Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2 (1)
Slotted: 2; 3 mm; Phillips: PH000; PH00; PH0; PH1; Torx: T3; T4; T5; T6; T8; Hexagon: 0.9; 1.3; 1.5 mm (1)
Slotted: 3 to 4; 7 to 6; 3 mm; Pozidriv: PZ0; PZ1; PZ3; Allen Screw 6: 3 to 4 to 5 mm (1)
Slotted: 3; 4; 4.5; 5; 6; 7; 8; 9 x 25 mm; Phillips: PH0; PH1; PH2; PH3 x 25 mm; Supadriv: PZ1; PH2; PZ3 x 25 mm; Hexagon: 1.5 to 6 x 25 mm (1)
Slotted: 4.5; 5.5; 6 x 25 mm; Phillips: PH1; PH2; PH3 x 25 mm; Supadriv: PZ1; PZ2; PZ3 x 25 mm (1)
Slotted: 4.5; 5.5; 6.5 mm; Hexagon: 3 (x1); 4 (x2); 5 (x1) mm; Phillips: PH1 (x2); PH2 (x2); PH3 (x1); Pozidriv: PZ1 (x2); PZ2 (x2); PZ3 (x1); Torx: T10 (x2); T15 (x2); T20 (x2); T25 (x2); T30 (x2); T40 (x2); 25 mm Bit Length (1)
Slotted: 4.5; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Hexagon: 2.5; 3; 4; 5 mm; Torx: T10; T15; T20; T25; T30; T40 (1)
Slotted: 4.5; 7 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T15; T20 (1)
Slotted: 4; 4.5; 5; 6; 7; 8 mm; Phillips: PH1; PH3(x3); PH3(x2); Pozidriv: PZ1(x5); PZ2(x10); PZ3(5); Torx: T10; T15(x2); T20(x2); T25(x2); T27; T30; T40; Hexagon: 2; 2.5; 3; 4.5; 5.5; 6; 7; 8 mm (1)
Slotted: 4; 5; 6 mm; Square: No1; No2; PHillips: PH0; PH1; PH2 (x5); PH3; Pozidriv: PZ1; PZ2 (x5); PZ3; Torx: T10; T15; T20; T25; T27; T30; Tamperproof Hexagon: 4; 5; 6 mm; Tamperproof Torx: x1; 1/4 in Sockets: 4; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm (1)
Slotted: 5.5 x 25; 6.5 x 25 mm; Pozidriv: PZ1 x 25; PZ2 x 25 mm; Phillips: PH1 x 25; PH2 x 25 mm; Hexagon: 1/4 in x 75 mm (1)
Slotted: 5.5; 6.5 mm; Phillips: PH1; PH2 (x 2); PH3; Pozidriv: PZ1; PZ2 (x 2); PZ3 (2)
Slotted: 6 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; PZ3; Tightener: 4; 6; 8; 10 mm; Torx-BO: T8H; T10H; T15H; T20H; T25H; T27H; T30H; T35H; T40H; Ribe CS Hexagon: 2; 2.5; 3; 4; 5; 6 mm; Torq Set: TS6; TS8; TS10; TRI-WING TW1; TW2; TW3; TW4 (1)
Slotted:4; 5.5; 6.5; 8 mm; Phillips: PH0; PH1; PH2; PH3; PH4; Pozidriv: PZ0; PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30; T40; T45; Hexagon:2.5; 3; 4; 5; 6; 7; 8; 10 mm; Multi Tooth (XZN): 5; 6; 8; 10 mm (1)
Slotted:6 x 4.5; 8 x 5.5; 2 x 8 x 25 mm; Phillips: PH1; PH2; PH3 x 25 mm; Pozidriv: PZ1; PZ2; PZ3 x 25 mm; Torx: T15; T20; T25 x 25 mm (1)
Socket Adapter: 1/4 in x 25 mm; Bits: Torx: T8; T10; T15; T20; T25; T27; T30; T40; Tampered Torx: TT8; TT10; TT15; T20; TT25; TT27; TT30; TT40; Phillips: PH1; PH2; PH3; PH4; Pozidriv: PZ1; PZ2; PZ3; PZ4; Slotted: 3; 4; 4.5; 5; 5.5; 6; 6.5; 8 mm; Hexagon: (1)
T10 (7)
T10 x 25 mm (2)
T10 x 50 mm (1)
T10 x 70 mm (1)
T10 x 89 mm (1)
T10; T15 (2); T20 (2); T25 (2); T27; T30(2); T40 (1)
T10; T15; T20; T25; T30 (1)
T10; T15; T20; T25; T30; T40 (1)
T10; T15; T30; T40;T20 (x2); T25 (1)
T15 (9)
T15 mm (1)
T15 x 25 mm (2)
T15 x 50 mm (1)
T15 x 89 mm (1)
T20 (10)
T20 x 25 mm (3)
T20 x 50 mm (2)
T20 x 89 mm (1)
T20, T25, T27, T30, T40, T45, T50, T55, T60 (1)
T20; T25; T27; T30; T40; T45; T50; T55; T60; T70 x 100 mm (1)
T20; T25; T27; T30; T40; T45; T50; T55; T60; T70 x 50 mm (1)
T20; T25; T30 152 x 3 mm Blade (1)
T20; T25; T30 89 x 3 mm Blade (1)
T20; T25; T30 x 25 mm (1)
T25 (9)
T25 x 25 mm (4)
T25 x 50 mm (1)
T25 x 70 mm (1)
T25 x 89 mm (1)
T27 (4)
T27 x 50 mm (1)
T27 x 70 mm (2)
T27 x 89 mm (1)
T30 (9)
T30 x 25 mm (1)
T30 x 50 mm (1)
T30 x 70 mm (1)
T30 x 89 mm (1)
T40 (8)
T40 x 50 mm (1)
T40 x 89 mm (1)
T45 (1)
T5 (2)
T50 (1)
T55 (1)
T6 (4)
T6 x 25 mm (1)
T60 (1)
T7 (2)
T7 x 25 mm (3)
T7; T8; T9; T10; T15; T20; T25; T27; T30; T40 (1)
T8 (4)
T8 to T40 (1)
T8 to T40 x 25 mm (1)
T8 x 25 mm (3)
T8 x 89 mm (1)
T8; T10; T15 (2)
T8; T10; T15 x 25 mm (1)
T8; T10; T15; T20; T25; T30; T40 (1)
T8; T10; T15; T20; T25; T30; T40; T45; T50; T55; T60 (1)
T9 (4)
T9 x 25 mm (2)
T9 x 50 mm (1)
Tightener: 4; 6; 8; 10 mm; Torx Bo: T8H; T10H; T15H; T20H; T25H; T27H; T30H; T35H; T40H; RibeCS Hexagon: 2; 2.5; 3; 4; 5; 6 mm; 5/32; 9/64; 1/8; 7/64; 3/32; 5/64 in; Torq Set: TS6; TS8; TS10; Tri-Wing: TW1; TW2; TW3; TW4 (1)
Torx: T10; T15; T20; T25; T27; T30; T40; T45; T50; T55; T60 (30 mm L); T10; T15; T20; T25; T27; T30; T40; T45; T50; T55; T60 (75 mm L); Bit Holders: 3/8; 1/2 in Square Drive (1)
Torx: T10; T15; T20; T25; T30; T40 (1)
Torx: T20; T25; T30; T40; T45; T50; T55 (x 30 mm L); T20; T25; T30; T40; T45; T50; T55 (x 75 mm L); Adapter: 3/8 in Square Drive to 3/8 in Drive; 1/2 in Square Drive to 3/8 in Hexagon Drive (1)
Torx: T7; T8; T9; T10; T15; T20; T25; T27; T30; T40 (1)
Torx: T8H; T10H; T15H; T20H; T25H; T27H; T30H; T40H; Torq-Set: 6; 8; 10; Tri-Wing: 1; 2; 3; 4; Spanner: 4; 6; 8; 10 mm; Hexagon: TR5/64; TR3/32; TR7/64; TR1/8; TR9/64; TR5/32 (1)
Universal Bit Holder Rapidaptor: 1/4 in x 57 mm; Phillips: PH2; Pozidriv: PZ1 (x 2); PZ2 (x 5); PZ3 (x 2); Torx: T10 (x 3); T15 (x 4); T20 (x 4); T25 (x 4); T30 (x 4); T40 (1)
0.4 x 2.5 x 90 mm (1)
0.5 mm (1)
0.5 x 3 x 25 mm (1)
0.5 x 3 x 50 mm (1)
0.5 x 3 x 90 mm (1)
0.6 mm (2)
0.6 x 3.5 x 50 mm (2)
0.6 x 4.5 mm (1)
0.8 mm (1)
0.8 x 25 mm (1)
0.8 x 4 x 50 mm (1)
0.8 x 4 x 90 mm (1)
0.8 x 5.5 mm (2)
1 mm (1)
1 x 5.5 x 50 mm (2)
1 x 5.5 x 90 mm (1)
1/4 in (35)
1.2 mm (1)
1.2 x 6.5 x 50 mm (1)
1.2 x 6.5 x 90 mm (1)
1.2 x 8 mm (2)
1.5 mm (1)
1.5 to 6 x 25 mm (1)
1.5 x 25 mm (2)
1.5 x 50 mm (1)
1.5; 2; 2.5; 3; 4; 5; 5.5; 6 mm (1)
1.6 x 8 mm (2)
1.6 x 8 x 50 mm (1)
2 mm (4)
2 x 25 mm (2)
2 x 50 mm (1)
2.4 mm (1)
2.5 mm (2)
2.5 x 25 mm (2)
2.5 x 50 mm (1)
3 mm (6)
3 x 25 mm (2)
3 x 38 mm (1)
3 x 50 mm (3)
3; 4; 4.5; 5; 5.5; 6; 7; 8 x 25 mm mm (1)
3; 4; 5; 6; 7; 8; 10; 12 mm (1)
3.5 mm (1)
4 mm (8)
4 x 25 mm (2)
4 x 33 mm (1)
4 x 38 mm (1)
4 x 50 mm (3)
4; 5; 6 x 25 mm (1)
4; 5; 6; 7; 8; 10; 12 mm (1)
4; 5; 6; 7; 8; 10; 12 x 30 x 75 mm (1)
4.5 mm (2)
4.5 x 25 mm (1)
4.5; 6.5; 8 mm (1)
5 mm (5)
5 x 25 mm (3)
5 x 33 mm (1)
5 x 38 mm (1)
5 x 50 mm (2)
5/64; 3/32; 7/64; 1/8; 9/64; 5/32 in (1)
5; 6; 7; 8; 10; 12 mm (1)
5.5 mm (4)
5.5 x 25 mm (1)
5.6 mm (1)
6 mm (8)
6 x 25 mm (2)
6 x 33 mm (1)
6 x 38 mm (1)
6 x 50 mm (1)
6.2 mm (1)
6.5 mm (1)
6.5 x 25 mm (1)
6.5 x 50 mm (1)
7 mm (2)
7 x 25 mm (1)
7 x 32 mm (1)
8 mm (3)
8 x 25 mm (2)
8 x 50 mm (2)
8 x 65 mm (1)
9 mm (1)
9 x 25 mm (1)
9 x 50 mm (1)
10 mm (1)
10 mm, 12 mm, 14 mm, 17 mm, 19 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm (1)
10 mm, 12 mm, 14 mm, 17 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm (1)
10 x 65 mm (1)
12 mm (1)
13 mm (1)
14 mm (1)
17 mm (1)
19 mm (1)
20, E10, E11, E12, E14, E16, E18, E20, E24, T25, T27, T30, T40, T45, T50, T55, T60 (1)