Sprag Clutch Bearings
A sprag clutch bearing is a one way freewheel clutch that turns in a single direction. This type of bearing is usually supplied already filled with grease meaning it can be used straight away and requires little maintenance or additional grease before use
Freewheel bearings are characterised by their ability to only turn in one direction which means they can transmit torque from shaft to housing in one direction and allow free rotation in the other. Sprag type designs typically have a higher torque capacity than a similar sized ramp and roller type clutch.
RS have a range of sprag clutch bearings in different diameters to meet various bearing solution applications. Our sprag clutch bearings features keyways on both inner and outer races for increased torque and inner race only.
How does a sprag clutch bearing work?
The sprags are placed in a certain angled way which allows rotation in only one direction and will lock when force is applied in the opposite direction.
Typical Applications
- Sprag clutches are suited for automotive industries such as transition systems to change gears smoothly
- Conveyer drives
- Hoist load brake in the event of mechanical failure
- Fan drives
- Pumps
- Printing machines
Popular Searches
Related links
- INA HFL0822-L564 Sprag Clutch Bearing 8mm I.D. 22mm Race Width
- INA HF3020-L564 Sprag Clutch Bearing 30mm I.D. 20mm Race Width
- INA HFL3030-L564 Sprag Clutch Bearing 30mm I.D. 30mm Race Width
- Stieber CSK 35-P Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- INA HF0306-KF-L564 Sprag Clutch Bearing 3mm I.D. 6mm Race Width
- INA HFZ101410-A-L564 Sprag Clutch Bearing 15.88mm I.D. 15.88mm Race Width
- INA HF1012-L564 Sprag Clutch Bearing 10mm I.D. 12mm Race Width
- INA HFZ081208-L564 Sprag Clutch Bearing 12.7mm I.D. 12.7mm Race Width