Ball Screws
A ball screw is a small mechanical linear actuator that translates rotational motion to linear motion with a small amount of friction. Ball screw assemblies function with a threaded shaft that provides a helical raceway for ball bearings. This shaft acts as a precision screw for the unit to move along its length based on the direction of rotation. As well as being able to apply or withstand high thrust loads, ball screws can operate with minimum amounts of internal friction enabling them to work for long periods of time without excessive wear.
Who uses them?
Ball screw units and assemblies are commonly used within the aerospace industry as well as by the military to move control surfaces. They are also often found in machine tools, robotics and in steppers for a wide range of manufacturing applications.
Types of Ball Screw available
There are various types of ball screw nuts available, including:
- Adjustable preload
- Cylindrical
- Flanged Round
- Various sizes
Popular Searches
Related links
- Lead Screws
- Lead Screws, Ball Screws & Ball Splines
- Ball Screw Supports
- Bosch Rexroth Screw Driven Linear Actuator 24kg, 300mm/s
- Bosch Rexroth Screw Driven Linear Actuator 40kg, 900mm/s
- Bosch Rexroth Screw Driven Linear Actuator 88kg, 260mm/s
- Bosch Rexroth Screw Driven Linear Actuator 30kg, 1060mm/s
- Bosch Rexroth Screw Driven Linear Actuator 10kg, 430mm/s