Ferrite Tiles
Ferrite tiles, or amorphous magnetic seating, consist of thin sheets of ferrite – a ceramic-like material with magnetic properties. Ferrite tiles are useful in many types of electronic devices, such as transformers and inductors and act as absorbers of electromagnetic radiation and suppress noise.
Why should I use ferrite tiles?
Ferrite tiles work by absorbing electromagnetic radiation and utilising magnetic resonance loss. They're low cost, being made of mostly rusted iron (iron oxide), and are resistant to corrosion. Other features and benefits of these tiles include:
- They are stable, hard and difficult to demagnetise.
- They can be made with both high and low coercive forces.
- They have a high magnetic permeability and high electrical resistance.
- They are flexible and easy to handle.
Applications of ferrite tiles
Ferrite tiles can used as a highly permeable thin magnetic core for inductors or transformers, or as shielding against leakage from coils of magnetic parts. They can also be used for applications where high noise suppression is needed in a broad frequency range.
Related links
- Ferrite Sleeves
- EPCOS N87 I 64/5/50 Transformer Ferrite Core For Use With Power...
- EPCOS Cubic Coil with Ferrite Core Inductor Kit, 20 pieces
- Toshiba Ferrite Tile Planar Transformer Core, RFI Suppression
- EPCOS N87 E 70 Transformer Ferrite Core For Use With Transformer
- EPCOS B65804, B65806 and B65539 ferrite cores
- EPCOS N87 E 55/28/25 Transformer Ferrite Core For Use With Power...
- EPCOS PM 74/59 Transformer Ferrite Core For Use With Energy storing choke