Stencils
A stencil is a thin sheet of material, usually paper, plastic, wood or metal that has a design cut out from it.
How do they work?
The stencil is placed over an underlying surface such as paper and pigment such as ink, is applied on top of the cut out design. As the pigment can only flow through the cut-outs a clear reproduction of the stencil design appears on the paper. This process is known as stencilling
Advantages of a Stencil
Creates an accurate, clear and consistent image
Can be used repeatedly to produce the same design
Allows quick creation of multiple designs
Uses and types
Stencils are ideal for producing lettering and numbering on a wide range of items and signage in commercial premises as well as for domestic use. These stencils consist of individual brass plates with a number or letter cut out of them that can be interlocked to form words or a string of digits. Using letter and number stencils enables legible characters to be transferred quickly and accurately to a wide range of materials
Popular Searches
Related links
- RS PRO 105 Piece Brass Stencil Letters & Numbers, 25mm Character Height
- AT Brown 30 Piece Brass Stencil Letters, 25mm Character Height
- AT Brown 13 Piece Brass Stencil Numbers, 76mm Character Height
- AT Brown 105 Piece Brass Stencil Letters & Numbers, 51mm Character Height
- AT Brown 30 Piece Brass Stencil Letters, 51mm Character Height
- AT Brown 30 Piece Brass Stencil Letters, 76mm Character Height
- AT Brown 13 Piece Brass Stencil Numbers, 51mm Character Height
- AT Brown 30 Piece Zinc Stencil Letters, 102mm Character Height