Consoles & Desktop Enclosures

Filters

Viewing 61 - 80 of 385 products
Results per page
Sort by
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Application Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 868-5371
Mfr. Part No.1488EE7
BrandHammond
£83.78
Each
Steel 203 mm 182 mm 203 mm 203 x 182 x 203mm - Yes Grey 1488 Electrical, Hydraulic, Pneumatic IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
RS Stock No. 104-7300
Mfr. Part No.CL-45-000-K
BrandPactec
£33.65
Each
ABS 317.7 mm 295.7 mm 126 mm 317.7 x 295.66 x 125.98mm - - Black CL Electronic - PCB Mounting Bosses - RoHS, UL 94 HB
RS Stock No. 196-5958
Mfr. Part No.B4013117+B4113106
BrandOKW
£35.06
Each
ABS 180 mm 130 mm 86 mm 130 x 180 x 86mm - Yes Grey, White DATEC - - - - -
RS Stock No. 112-1168
Mfr. Part No.CS-11221-B
BrandBud
£61.70
Each
Aluminium 216 mm 203 mm 44 mm 216 x 203 x 44mm 680.4g - Black Slimcab Electronic - - - RoHS
RS Stock No. 287-4667
Mfr. Part No.77001010
BrandRose
£54.37
Each
Aluminium 268 mm 324 mm 55 mm 268 x 324 x 55mm - No Black, Grey Wavetronic - - - - -
RS Stock No. 242-3607
Mfr. Part No.LH57-130-000
BrandPactec
£4.78
Each
ABS 139.7 mm 184.2 mm 38.1 mm 139.69 x 184.15 x 38.1mm - No Black LH57 - - - - -
RS Stock No. 191-3733
Mfr. Part No.RTM2601-BR/B
BrandCAMDENBOSS
£33.11
Each
Aluminium 210 mm 178 mm 55 mm 210 x 178 x 55mm - Yes Beige, Brown 2000 - - - - -
RS Stock No. 220-5645
Mfr. Part No.73701-510-039
BrandPactec
£7.90
Each
ABS 127 mm 138.5 mm 38.2 mm 127 x 138.47 x 38.18mm - Yes White KEU Electronic - PCB Mounted - UL 94 HB
RS Stock No. 865-8679
Mfr. Part No.TK-S.9-AL
£15.53
Each
ABS 130 mm 100 mm 50 mm 130 x 100 x 50mm - Yes Black MINI TK Electronic - PCB Mounting Studs - -
RS Stock No. 769-4927
Mfr. Part No.M5320109RS
BrandMETCASE
£129.77
Each
Aluminium 200 mm 200 mm 102 mm 200 x 200 x 102mm 1.5kg Yes Black Unidesk - - - - -
RS Stock No. 868-5303
Mfr. Part No.1456PH1WHBU
BrandHammond
£26.76
Each
Aluminium 356 mm 211 mm 76 mm 356 x 211 x 76mm - Yes Beige (Top), Blue (Case) 1456 General Purpose - - Self-Adhesive Rubber Feet -
RS Stock No. 170-7825
Mfr. Part No.RTM2703-BR/B
BrandCAMDENBOSS
£52.34
Each
Aluminium 210 mm 381 mm 106 mm 210 x 381 x 106mm - Yes Beige, Brown 2000 - - - - -
RS Stock No. 401-9418
Mfr. Part No.CF12-18GS
£17.16
Each
Aluminium 181.3 mm 120 mm 66.2 mm 181.3 x 120 x 66.2mm 380g Yes Grey, Silver CF - - - - -
RS Stock No. 104-7322
Mfr. Part No.KEU-7-000-K
BrandPactec
£12.03
Each
ABS 178.1 mm 127.4 mm 73.6 mm 178.14 x 127.37 x 73.56mm - Yes Black KEU Electronic - PCB Mounted - UL 94 HB, ULE56070
RS Stock No. 656-5799
Mfr. Part No.45810000
BrandBopla
£9.64
Each
ABS 176 mm 106 mm 54 mm 176 x 106 x 54mm 150.1g Yes Grey Bopult - - - - -
RS Stock No. 769-4920
Mfr. Part No.M5330109RS
BrandMETCASE
£151.78
Each
Aluminium 300 mm 200 mm 102 mm 300 x 200 x 102mm 1.5kg Yes Black Unidesk - - - - -
RS Stock No. 104-7324
Mfr. Part No.KEU-7-039-K
BrandPactec
£10.75
Each
ABS 178.1 mm 127.4 mm 73.6 mm 178.14 x 127.37 x 73.56mm - Yes - KEU Electronic - PCB Mounted - UL 94 HB, ULE56070
RS Stock No. 902-1166
Mfr. Part No.PGLD1074DC
£909.19
Each
Steel 700 mm 540 mm 1000 mm 700 x 540 x 1000mm - Yes Grey Proline™ Gold Electrical - DIN Rail Quarter-Turn Latches Hold Top Door Securely Closed, Seams Continuously Welded and Ground Smooth, 25-Degree Sloped Top CUL Listed per CSA C22.2 no 94, File no. E61997, File Number E61997, IEC 60529, Type 12, Type 4, UL 508A Listed
RS Stock No. 741-3425
Mfr. Part No.93143522
BrandBopla
£13.27
Each
ABS 74.7 mm 145.3 mm 34 mm 74.7 x 145.3 x 34mm - No Grey Circum - - - - -
RS Stock No. 411-6648
Mfr. Part No.TS-2
£11.80
Each
Aluminium 150 mm 200 mm 70 mm 150 x 200 x 70mm 315g Yes Black, Silver TS - - - - -