Molex General Purpose Enclosures
General purpose enclosures are the epitome of 'does what it says on the tin'. Anywhere you need to keep components safe, a general purpose enclosure is likely to be the answer. Particularly suited to housing electronics, they can be used in residential or business settings for indoor or outdoor use.
Why Choose Molex Electrical Connection Boxes?
When it comes to electrical components Molex are a name to trust. And that's why when you are looking for a way to protect valuable and vulnerable equipment, Molex should be your first port of call.
Also known as electrical enclosure boxes, the Molex GWConnect range comes in different sizes and has various fixing methods, so all eventualities are covered.
Molex GWConnect 8000/8100 Series Electrical Enclosures
The Molex 8000 and 8100 series are a range of enclosures constructed from die cast aluminium in a selection of sizes and colours with a polyester powder finish.
They are regularly used indoors in industrial settings as well as outdoors for the following purposes:
- Railway
- Automotive
- Armed Forces
- Parking
These useful enclosures are fully safety compliant and meet the requirements of the Low Voltage Directive (LVD) 2006/95/EC. To be fully universal they can operate within a wide temperature range of -40°C to +125°C. Separate DIN rails or metal plates can be used inside the enclosures for the purpose of mounting breakers, terminal blocks, circuits, control devices and a whole host of other components.
The 8100 series can be mounted via internal holes while the 8000 series can also be mounted using external flanges. Both are made from anti-ageing materials that are water, oil and grease resistant.