Phoenix Contact Earth Terminal Blocks
Phoenix Contact was established in 1985 and currently has over 20,000 employees worldwide. Phoenix Contact strives themselves to be the Global market leader and innovator for electrification, networking, and automation on the path to a smart world. Phoenix Contact products are used wherever a process is automated, wherever data flows and where power is controlled. Earth terminal blocks are referred to as ground terminal blocks or earth terminals. These blocks play a pivotal role in the realm of grounding and earthing cables. Phoenix Contact terminal blocks can accommodate an array of wire sizes, whilst boasting versatility in housing an assortment of earthing points.
Crafted to shield electrical components from magnetic and electrical fields. This process is known as grounding or earthing which stands as a reliable way to discharge surplus electricity from an appliance. Highly adaptable and versatile. Earth terminals can be effortlessly interchanged with conventional terminal blocks. Aligned with international standards Phoenix Contact earth terminal blocks are characterised by its vibrant green and yellow housing. Securely mounted onto a DIN rail, these blocks offer connectivity options through screws and clamps ensuring a secure hold.
Phoenix Contact earth terminals showcase unparalleled electrical, mechanical, and chemical attributes, even when exposed to soaring temperatures. These ground terminal blocks can be used for distribution boards, control centres, machine board systems such as maritime vessels and power stations. Here at RS we have a comprehensive array of Phoenix Contact earth terminal blocks for you to pick from, so you can find the right terminal block for your project. Choose from our range of Phoenix Contact earth terminal blocks available at RS with free next day delivery.
Popular Searches
Related links
- Phoenix Contact 3-Way Earth Terminal Block 20 - 14 AWG Wire ATEX
- Phoenix Contact 2-Way Earth Terminal Block 24 - 8 AWG Wire, Spring Cage
- Phoenix Contact 3-Way Earth Terminal Block 24 → 16 AWG Wire ATEX, IECEx
- Phoenix Contact 2-Way Earth Terminal Block 24 → 16 AWG Wire ATEX, IECEx
- Phoenix Contact 4-Way Earth Terminal Block 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact 5-Way Earth Terminal Block 12 AWG Wire, Push In
- Phoenix Contact 5-Way Earth Terminal Block 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact Earth Terminal Block, 6mm²