SMB Connectors
SMB Connectors (Sub-miniature version B) are small RF coaxial connectors. They feature a Snap-on coupling mechanism making them ideal for field install applications and are available in 50 Ω and 75 Ω impedances and support applications with a requirement of DC to 4 GHz.There are many variants of SMB connector, the choice depends on the application it is used for. SMB connectors are used with a thinner coaxial cable and are available straight or right angled.
Unlike other RF connectors, SMB connectors' gender can be confusing. The Female or (jack) has a male centre pin and the Male (plug) has a female basket or hole. SMB connectors are useful in environments where space saving is crucial. Typical applications include Base stations, Antennas, Radio boards, GPS (Global Positioning Systems), PC/LAN (Local Area Network)
Termination methods
- Crimp
- Clamp
- Solder
Mounting types
- Cable mount
- Panel mount
- PCB mount
Popular Searches
Related links
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- RS PRO Hand Crimp Tool for SMB Connectors7 → 3,25mm² Wire
- Cinch Connectors SMB Series 50Ω, Straight Body
- Cinch SMB Series 50Ω Straight Body
- Cinch Connectors SMB Series 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Cinch Connectors Hand Ratcheting Crimp Tool for SMA Connectors,...
- Amphenol RF PCB Termination, Straight Body