Phoenix Contact PCB Sockets
Phoenix Contact PCB (printed circuit board) sockets can be distinguished as connectors that allow the unification of two printed circuit boards without the need of cabling. A secure and sturdy connection is enabled through the link to a PCB. Phoenix Contact PCB sockets (female) and headers (male) are used in pairs enabling a mating cycle. This enables connections and disconnections to be actioned effectively and efficiently, therefore, ensuring accessibility and flexibility. PCB sockets function by receiving the male connector on one side and connecting to another PCB on the other.
What are Phoenix Contact PCB connector kits used for?
Phoenix Contact PCB sockets can be used for a variety of application types including circuit board applications and alternatives to soldering relays. Aspects to consider when making your selection include, number of contacts, mounting type, orientation, termination method, material, and voltage ratings. PCB sockets have a specific number of terminals. Conductivity of the terminals is enhanced through conductive materials, whereas the housing uses insulating materials. These PCB sockets are utilised in applications where connections, and detachments are required to perform specific requirements for robust functionality. Browse our range of Phoenix Contact PCB sockets available at RS for free next day delivery.
Popular Searches
Related links
- Phoenix Contact GMVSTBW 2.5/10-ST-7.62 Series PCB Terminal Block...
- HARWIN Straight Through Hole Mount PCB Connector Contact, 1-Contact
- Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket...
- Phoenix Contact FP 1.27/ 50-FH Series Surface Mount PCB Socket...
- Phoenix Contact FP 0.8/ 12-FV-SH Series Surface Mount PCB Socket...
- Phoenix Contact FP 1.27/ 32-FH Series Surface Mount PCB Socket...
- Phoenix Contact PCB Header
- Phoenix Contact PCB Socket