Wire Housings & Plugs | Female Connector | RS
Login / Register to access your benefits
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7793 Products showing for Wire Housings & Plugs

    Molex
    4
    1
    3.68mm
    Male
    Cable Mount
    STANDARD .062"
    1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp T
    Straight
    18.6mm
    7.5mm
    -
    Nylon
    -
    Molex
    4
    2
    3mm
    Female
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Receptacle
    Straight
    6.85mm
    11.56mm
    -
    Nylon
    -
    Molex
    2
    1
    3.68mm
    Female
    Cable Mount
    STANDARD .062"
    1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp T
    Straight
    8.64mm
    5.92mm
    -
    Nylon
    -
    JST
    4
    2
    -
    Female
    -
    -
    -
    Straight
    -
    -
    -
    -
    -
    Molex
    6
    2
    6.7mm
    Female
    Cable Mount
    STANDARD .093"
    1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals 1973, 1434 Male Crimp Terminals 2151, 1434 Male Crimp Terminals 2273, 1
    Straight
    21mm
    14.3mm
    -
    Nylon
    -
    Molex
    6
    2
    4.2mm
    Male
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Plug
    Straight
    19.2mm
    12mm
    -
    Nylon
    -
    Molex
    4
    1
    3mm
    Receptacle
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Female Crimp Terminals(43030)
    Straight
    12.85mm
    -
    -
    Polyester
    -
    Molex
    2
    2
    3mm
    Female
    -
    43025
    -
    -
    -
    -
    -
    -
    -
    Molex
    3
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    8.18mm
    4.82mm
    -
    Nylon
    -
    Wurth Elektronik
    4
    1
    3mm
    Female
    Cable Mount
    WR-MPC3
    66200113722, 66200313722, 662100124015, 662162120030, 662362320030
    Straight
    12.85mm
    14.18mm
    -
    Nylon
    -
    Molex
    8
    2
    3mm
    Receptacle
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)
    Straight
    12.85mm
    11.56mm
    -
    Nylon
    -
    Molex
    2
    1
    3mm
    Receptacle
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)
    Straight
    3.86mm
    8.28mm
    -
    Nylon
    -
    Molex
    4
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    9.6mm
    15.1mm
    -
    Nylon
    -
    JST
    4
    1
    2mm
    Female
    Cable Mount
    PHR
    PH Series Dis-Connectable Crimp Style Connector
    Straight
    6mm
    4.5mm
    -
    Polyamide
    -
    JST
    2
    1
    2.5mm
    Female
    Cable Mount
    XHP
    XH Series Dis-Connectable Crimp Style Connector
    Straight
    7.3mm
    5.7mm
    -
    Polyamide
    -
    Molex
    2
    2
    4.2mm
    Receptacle
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Female Crimp Terminals(5556)
    Straight
    5.4mm
    14.1mm
    -
    Nylon
    -
    Molex
    6
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    13.8mm
    15.1mm
    -
    Nylon
    -
    Molex
    3
    1
    3mm
    Female
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Receptacle
    Straight
    9.85mm
    5.3mm
    -
    PBT
    -
    Molex
    6
    2
    3mm
    Male
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Plug
    Straight
    -
    9.65mm
    -
    Nylon
    -
    Molex
    12
    2
    3.2mm
    Female
    Cable Mount
    MX120G
    MX120G Sealed Connector
    Straight
    34.89mm
    29.74mm
    -
    Nylon
    -
    Results per page