Login / Register to access your benefits
Recently searched

    Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable

    Cat 5 cables, also known as Cat 5 Ethernet Cable & Category 5 Ethernet Cable, is a type of twisted-pair cable that is commonly used for Ethernet network connections. It is an older standard compared to newer versions such as Cat 5e, Cat 6, and Cat 6a, but it can still support data transmission speeds of up to 1000 Mbps (1 Gbps).

    What is Cat 5 Cable?

    Cat 5 cables consist of four pairs of twisted copper wires within a single cable jacket. The twisting of the wire pairs helps to reduce interference and crosstalk between the wires, allowing for reliable data transmission. These cables typically use an 8P8C (eight-position, eight-contact) modular connector, often referred to as an RJ-45 connector. It looks similar to a telephone connector, but it has more contacts.

    Applications of Cat 5 Cables

    Cat 5 cables are widely used for various networking applications, including connecting computers to routers or switches, establishing local area networks (LANs), building automation such as connecting security systems, lighting control and HVAC systems, setting up home entertainment systems as well as connecting other network devices such as printers, IP cameras, and gaming consoles.

    Filters
    Sort by
    1 of 1
    Results per page
    Popular Searches
    straight through cablecat 6 cord | cat 6 ethernet cord | cat 6 patch cablecat 8 ethernet cable | cat 8 cable | cat lan cableicc cat6a cablers pro cat7a cableharting ethernet cablecommscope ethernet cablecat7a ethernet cablebelden cat7 cableethernet cat6a cable | cat6a cablebelden cat6a ethernet cablescat 5e cable | category 5e cable | cat 5e ethernet cablebelden cat5e ethernet cableconnect cat6 cablebelden cat6 cablecrossover cable | ethernet crossover cable | crossover lan cable15 m ethernet cable | 15 m lan cablewhite ethernet cable50 m ethernet cable | 50 m lan cable100m ethernet cable25m ethernet cable30 m ethernet cable | 30 m lan cableblue ethernet cablesblack ethernet cables2m ethernet cableyellow ethernet cable20 m ethernet cable | 20 m lan cable1m ethernet cable3m ethernet cable7m ethernet cable10 m ethernet cable | 10 m lan cable | 10 m network cable5 m ethernet cable | 5 m lan cableturck ethernet cabletelegartner ethernet cablesiemens ethernet cableschneider electric ethernet cablephoenix contact ethernet cableomron ethernet cablemolex ethernet cablelegrand ethernet cablelapp ethernet cablesigus ethernet cabled-link ethernet cablerex cat6 cablebelden ethernet cableamphenol ethernet cablealpha wire ethernet cableethernet patch cablecat 6 cable | cat 6 ethernet cable | cat 6 lan cable| cat 6 network cablecat 7 ethernet cable | cat 7 network cable | cat 7 cable | cat lan cablecat 5 cord | cat 5 ethernet cord | cat 5 patch cablered ethernet cablesshielded ethernet cablesrj45 cables