Differential Transformers

Matches
21

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Stroke Input Current Range Energising Voltage Range Output Voltage Range Sensitivity Response Time Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 727-1341
Mfr. Part No.930989
£405.09
Each
±25mm - 10 → 30 V dc ±5V - - - - - 0°C +65°C
RS Stock No. 495-0909
Mfr. Part No.911315-RS
£326.40
Each
- 1.1 A, 250 mA 90 → 264 V ac ±10V dc 400 → 2500 mV - - - - 0°C +50°C
RS Stock No. 727-1325
Mfr. Part No.930982
£207.51
Each
±15mm 1.5 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 60 mV/V/mm - - - - -40°C +120°C
RS Stock No. 803-1591
Mfr. Part No.EVAL-CFTL-LVDT
£96.76
Each
±2.5 → ±50.8mm - 3 Vrms - 94.5 mV/V/mm - 44.5mm 19.05 (Dia.)mm - -55°C +95°C
RS Stock No. 646-533
Mfr. Part No.922936
£117.00
Each
±3mm - 1 → 10 Vrms - 118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz 1.5 ms - 42.5mm - -40°C +85°C
RS Stock No. 646-577
Mfr. Part No.005901-RS
£64.03
Each
- 50 mA ±7.5 → 18 V dc 5 → 10V dc 2.5 → 3.75 mVrms - 12mm 52mm 5mm 0°C +70°C
RS Stock No. 727-1347
Mfr. Part No.930988
£385.22
Each
±15mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - -40°C +120°C
RS Stock No. 646-460
Mfr. Part No.922938
£236.21
Each
±2.5mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
RS Stock No. 775-3874
Mfr. Part No.OP/25/G
£262.70
Each
±25mm - 1 → 10 Vrms 5V dc - - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 727-1357
Mfr. Part No.V10005SAN3
£511.04
Each
±100mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - -40°C +120°C
RS Stock No. 646-476
Mfr. Part No.922939
£242.83
Each
±5mm 13 mA 10 → 24 V dc - 540 mV/mm @ 10 V dc 3 ms - - - -20°C +80°C
RS Stock No. 727-1329
Mfr. Part No.930983
£227.38
Each
±25mm 0.5 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 21.5 mV/V/mm - - - - -40°C +120°C
RS Stock No. 646-527
Mfr. Part No.922935
£92.72
Each
±1mm 10 → 13 mA 1 → 10 Vrms - 69 mV/V/mm @ 1kHz, 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz 1.5 ms - 25mm - -40°C +85°C
RS Stock No. 727-1338
Mfr. Part No.930984
£249.46
Each
±50mm 0.6 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 15 mV/V/mm - - - - -40°C +120°C
RS Stock No. 775-3868
Mfr. Part No.926227
£172.20
Each
±6mm 4.5 mA 1 → 10 Vrms 5V dc 78 mV/V/mm@ 5 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 445-9119
Mfr. Part No.ND5019/035
BrandDold
£57.84
Each
- 30 mA → 10 A 24 → 230 V ac/dc - - - 90mm 35mm 61mm -20°C +60°C
RS Stock No. 775-3859
Mfr. Part No.926226
£140.18
Each
±1.5mm 6 mA 1 → 10 Vrms 5V dc 108 mV/V/mm@ 5 kHz - 20.6mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 775-3865
Mfr. Part No.OP/12.5/G
£207.51
Each
±12.5mm 7 mA 1 → 10 Vrms 5V dc 69 mV/V/mm@ 5 kHz - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 727-1350
Mfr. Part No.930990
£424.95
Each
±50mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - -40°C +120°C
RS Stock No. 646-454
Mfr. Part No.922937
£217.44
Each
±1mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK
08457 201201