- RS Stock No.:
- 775-4937
- Mfr. Part No.:
- ACX-1075
- Brand:
- Nuvotem Talema
Available to back order for despatch when stock is available
Added
Price Each
£2.04
(exc. VAT)
£2.45
(inc. VAT)
Units | Per unit |
1 - 9 | £2.04 |
10 - 24 | £1.99 |
25 - 59 | £1.93 |
60 - 119 | £1.88 |
120 + | £1.84 |
- RS Stock No.:
- 775-4937
- Mfr. Part No.:
- ACX-1075
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cable primary high accuracy current transformer
Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 75:1 |
Series | ACX |
Input Current | 75A |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Dimensions | 30.2 x 30.2 x 14.3 mm |
- RS Stock No.:
- 775-4937
- Mfr. Part No.:
- ACX-1075
- Brand:
- Nuvotem Talema