- RS Stock No.:
- 751-1627
- Mfr. Part No.:
- 93486 P1
- Brand:
- Nuvotem Talema
100 In stock - FREE next working day delivery available
Added
Price Each
£21.11
(exc. VAT)
£25.33
(inc. VAT)
Units | Per unit |
1 - 9 | £21.11 |
10 - 24 | £19.95 |
25 - 49 | £17.84 |
50 - 74 | £15.73 |
75 + | £13.63 |
- RS Stock No.:
- 751-1627
- Mfr. Part No.:
- 93486 P1
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 300:5 |
Series | 934 |
Input Current | 300A |
Overall Width | 20.4mm |
Overall Depth | 20mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Mounting Type | Stand Alone |
Dimensions | 62 (Dia.) x 20 mm |
- RS Stock No.:
- 751-1627
- Mfr. Part No.:
- 93486 P1
- Brand:
- Nuvotem Talema
Related links
- Nuvotem Talema 934 Series Current Transformer 400:1
- Nuvotem Talema 934 Series Current Transformer 600:1
- Nuvotem Talema 934 Series Current Transformer 250:1
- ABB CM Series Current Transformer Current Transformer 300:5 50mm Bore
- Nuvotem Talema 934 Series Current Transformer 100:5
- Nuvotem Talema 934 Series Current Transformer 200:1
- Socomec 192T Series Current Transformer 300:5, 22.5mm Bore
- Nuvotem Talema 934 Series Current Transformer 800:1