- RS Stock No.:
- 751-1617
- Mfr. Part No.:
- 93482 P1
- Brand:
- Nuvotem Talema
- RS Stock No.:
- 751-1617
- Mfr. Part No.:
- 93482 P1
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 100:5 |
Input Current | 100A |
Overall Width | 23.8mm |
Overall Depth | 36mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Mounting Type | Stand Alone |
Series | 934 |
Dimensions | 70 (Dia.) x 36 mm |
Related links
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
- Nuvotem Talema 934 Series Current Transformer 300:5
- Nuvotem Talema 934 Series Current Transformer 600:1
- Socomec 192T Series Current Transformer 100:5, 21mm Bore
- Socomec 192T Series Current Transformer 100:5, 14mm Bore
- Socomec 192T Series Current Transformer 100:5, 22.5mm Bore
- Nuvotem Talema 934 Series Current Transformer 250:1
- Socomec 192T Series Current Transformer 100:5