- RS Stock No.:
- 729-5514
- Mfr. Part No.:
- AC-1075
- Brand:
- Nuvotem Talema
837 In stock - FREE next working day delivery available
Added
Price Each
£1.88
(exc. VAT)
£2.26
(inc. VAT)
Units | Per unit |
1 + | £1.88 |
- RS Stock No.:
- 729-5514
- Mfr. Part No.:
- AC-1075
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 75:1 |
Series | AC-1 |
Input Current | 75A |
Overall Width | 20.6mm |
Overall Depth | 38.1mm |
Minimum Temperature | -40°C |
Maximum Temperature | +120°C |
Mounting Type | PCB Mount |
Dimensions | 38.1 x 15.9 x 38.1 mm |
- RS Stock No.:
- 729-5514
- Mfr. Part No.:
- AC-1075
- Brand:
- Nuvotem Talema
Related links
- Nuvotem Talema AC-1 Series Current Transformer 15:1
- Nuvotem Talema AC-1 Series Current Transformer 60:1
- Nuvotem Talema AC-1 Series Current Transformer 40:1
- Nuvotem Talema AC-1 Series Current Transformer 20:1
- Nuvotem Talema ACX Series Current Transformer 75:1
- Nuvotem Talema AC-1 Series Current Transformer 30:1
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 100:1