- RS Stock No.:
- 698-7638
- Mfr. Part No.:
- 2711-T5A5L1
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 698-7638
- Mfr. Part No.:
- 2711-T5A5L1
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Allen Bradley Panel View 550T
Touch panel operations, with user definable areas for text, graphs buttons etc
For use with Micrologix and SLC500 PLCs
Monochrome blue-mode LCD display with LED backlighting - 100000 hour life
Extensive alarm capabilities that allow for logging of alarms not only a historical basis, but also as currently active versus inactive
Universal language support with simplified conversion for screen and object text in more than 46 different language
PC memory card for easy data and programme transfer
Choice of DH485, RS-232 or DF1 comms standards
Dimensions: H 185 x W 152 x D 82mm
For use with Micrologix and SLC500 PLCs
Monochrome blue-mode LCD display with LED backlighting - 100000 hour life
Extensive alarm capabilities that allow for logging of alarms not only a historical basis, but also as currently active versus inactive
Universal language support with simplified conversion for screen and object text in more than 46 different language
PC memory card for easy data and programme transfer
Choice of DH485, RS-232 or DF1 comms standards
Dimensions: H 185 x W 152 x D 82mm
Note
All Panel View Operator terminals require the Panel Builder 32 software
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 2711 |
Display Type | LCD |
Manufacturer Part No. | 2711-T5A5L1 |
Display Resolution | 256 x 128pixels |
Port Type | ControlNet, DeviceNet, DH485, Ethernet, RS232 |
Onboard Memory | 170 kB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP54, IP65 |
Width | 167.7mm |
Length | 266.7mm |
Minimum Operating Temperature | 0°C |
Depth | 106.7mm |
Display Colour | Monochrome |
Maximum Operating Temperature | +55°C |
Dimensions | 266.7 x 167.6 x 106.7 mm |
Display Size | 120 x 60 mm |
- RS Stock No.:
- 698-7638
- Mfr. Part No.:
- 2711-T5A5L1
- Brand:
- Allen Bradley