Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 5.3A Idc
- RS Stock No.:
- 617-1647
- Mfr. Part No.:
- 7447709220
- Brand:
- Wurth Elektronik
80 In stock - FREE next working day delivery available
Added
Price Each
£2.09
(exc. VAT)
£2.51
(inc. VAT)
Units | Per unit |
1 - 24 | £2.09 |
25 - 49 | £1.96 |
50 - 99 | £1.86 |
100 - 249 | £1.69 |
250 + | £1.55 |
- RS Stock No.:
- 617-1647
- Mfr. Part No.:
- 7447709220
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 5.3A |
Package/Case | 1210 |
Length | 12mm |
Depth | 12mm |
Height | 10mm |
Dimensions | 12 x 12 x 10mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 28mΩ |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |