Wurth, WE-TPC, 5828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 1.5A Idc
- RS Stock No.:
- 617-1029
- Mfr. Part No.:
- 744053100
- Brand:
- Wurth Elektronik
49 In stock - FREE next working day delivery available
Added
Price Each
£1.25
(exc. VAT)
£1.50
(inc. VAT)
Units | Per unit |
1 - 24 | £1.25 |
25 - 49 | £1.17 |
50 - 99 | £1.12 |
100 - 249 | £1.01 |
250 + | £0.92 |
- RS Stock No.:
- 617-1029
- Mfr. Part No.:
- 744053100
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.5A |
Package/Case | 5828 |
Length | 5.8mm |
Depth | 5.8mm |
Height | 2.8mm |
Dimensions | 5.8 x 5.8 x 2.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 70mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 35MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 617-1029
- Mfr. Part No.:
- 744053100
- Brand:
- Wurth Elektronik