- RS Stock No.:
- 617-0824
- Mfr. Part No.:
- 7445530
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 617-0824
- Mfr. Part No.:
- 7445530
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 70mA |
Length | 6.6mm |
Depth | 4.45mm |
Height | 2.92mm |
Dimensions | 6.6 x 4.45 x 2.92mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 13.8Ω |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2MHz |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 617-0824
- Mfr. Part No.:
- 7445530
- Brand:
- Wurth Elektronik