- RS Stock No.:
- 616-7878
- Mfr. Part No.:
- PHE850EA4100MA06R17
- Brand:
- KEMET
25 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.324
(exc. VAT)
£0.389
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.324 | £8.10 |
125 - 600 | £0.194 | £4.85 |
625 - 1225 | £0.145 | £3.625 |
1250 + | £0.124 | £3.10 |
*price indicative |
- RS Stock No.:
- 616-7878
- Mfr. Part No.:
- PHE850EA4100MA06R17
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Depth | 4mm |
Lead Length | 17mm |
Height | 8mm |
Dimensions | 13 x 4 x 8mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 616-7878
- Mfr. Part No.:
- PHE850EA4100MA06R17
- Brand:
- KEMET
Related links
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 1μF,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...