- RS Stock No.:
- 537-4491
- Mfr. Part No.:
- AC-1010
- Brand:
- Nuvotem Talema
2880 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£3.858
(exc. VAT)
£4.63
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £3.858 | £19.29 |
50 - 95 | £3.626 | £18.13 |
100 - 245 | £3.336 | £16.68 |
250 - 495 | £2.856 | £14.28 |
500 + | £2.49 | £12.45 |
*price indicative |
- RS Stock No.:
- 537-4491
- Mfr. Part No.:
- AC-1010
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Nuvotem Talema Current Sense Transformer
The Nuvotem Talema current sense transformer has an input current rating of 10A. This PCB mount transformer has turned the ratio of 1000:1.
Features and Benefits
Extremely low price
high-quality
Dimensions are 23.8 x 23.8 x 11.12mm
Operating temperature ranges between -40°C and 120°C
frequency range of 50/60Hz
PC Pin termination style
DC resistance 41.8ohms
high-quality
Dimensions are 23.8 x 23.8 x 11.12mm
Operating temperature ranges between -40°C and 120°C
frequency range of 50/60Hz
PC Pin termination style
DC resistance 41.8ohms
Applications
Sensing overload current
Ground fault detection
Metering
Analog to digital circuits
Ground fault detection
Metering
Analog to digital circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Ratio | 10:1 |
Series | AC-1 |
Input Current | 10A |
Overall Width | 23.8mm |
Overall Depth | 11.12mm |
Minimum Temperature | -40°C |
Maximum Temperature | +120°C |
Mounting Type | PCB Mount |
Dimensions | 23.8 x 23.8 x 11.12 mm |
- RS Stock No.:
- 537-4491
- Mfr. Part No.:
- AC-1010
- Brand:
- Nuvotem Talema
Related links
- LEM AT Series Current Transformer 10:1 16mm Bore, 20 → 30 V dc
- Murata Power Solutions 5300 Series Current Transformer 10:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- Murata Power Solutions 5600 Series Current Transformer 10:1
- HOBUT CT132TRAN Series Current Transformer 10:1 15 → 30 V
- Nuvotem Talema AX Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
- Nuvotem Talema AP-1 Series Current Transformer 10:1