Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 114dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 529-4480
- Mfr. Part No.:
- 640452FULL-0080X
- Brand:
- Eaton
Subtotal (1 unit)*
£161.22
(exc. VAT)
£193.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £161.22 |
*price indicative
- RS Stock No.:
- 529-4480
- Mfr. Part No.:
- 640452FULL-0080X
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Supply Voltage | 9 → 28 V dc | |
IP Rating | IP66 | |
Decibels at 1 Metre | 114dB | |
Current Type | DC | |
Number Of Tones | 32 | |
Housing Colour | Red | |
Mounting Style | Surface Mount | |
Application Type | Sounder | |
Minimum Decibel | 114dB | |
Maximum Decibel | 120dB | |
Base Length | 108mm | |
Base Width | 110mm | |
Maximum Temperature | +55°C | |
Minimum Temperature | -10°C | |
Housing Material | ABS | |
Special Features | EN54-23 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Supply Voltage 9 → 28 V dc | ||
IP Rating IP66 | ||
Decibels at 1 Metre 114dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Mounting Style Surface Mount | ||
Application Type Sounder | ||
Minimum Decibel 114dB | ||
Maximum Decibel 120dB | ||
Base Length 108mm | ||
Base Width 110mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -10°C | ||
Housing Material ABS | ||
Special Features EN54-23 | ||
- COO (Country of Origin):
- GB
Fulleon Symphoni IP66 Weatherproof Electronic Sounder
The Fulleon symphoni IP66 weatherproof sounder is a multi-tone sounder with 3 audible alarm tones delivering sound levels up to 100 dB. The symphony sounder is an ideal solution to any signally needs and is suitable for large installations where ultra-low current is critical such as industrial environments. This sounder works on a supply voltage of 18 - 30 V DC and offers efficient low current consumption.
Features and Benefits
Sound output up to 100 decibels (dB) @ 1 metre
Automatic synchronisation
Low 5mA current consumption
3 audible tone sounder
Volume control as standard
Maximises the number of signalling devices on a system
Certified for use as a fire alarm sounder
Surface-mounted installation
ABS plastic construction
Available in red or white
IP66 weatherproof option suitable for outdoor use
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Automatic synchronisation
Low 5mA current consumption
3 audible tone sounder
Volume control as standard
Maximises the number of signalling devices on a system
Certified for use as a fire alarm sounder
Surface-mounted installation
ABS plastic construction
Available in red or white
IP66 weatherproof option suitable for outdoor use
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Applications
Fire alarm electronic sounder
Conventional sounder for security systems
Process control signalling
Signal/ warning sounder for open and noisy areas
Conventional sounder for security systems
Process control signalling
Signal/ warning sounder for open and noisy areas
Approvals
VdS
Standards
EN54-3 (CPD)
Note
Eaton formerly known as Fulleon
Approvals
VDS approved
Standards
EN54-3 (CPD)
Related links
- Eaton Surface Mount Electronic Sounder 110dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 120dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 103dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 107dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 97dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 102dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 103dB at 1 m DC, 32-Tone
- Eaton Surface Mount Electronic Sounder 102dB at 1 m DC, 32-Tone