3386P top adj cermet trimmer,50K 10mm
|
Image for illustrative purposes only
|
|
| Quantity |
Price
Each
|
| 1 |
£0.56 |
| 25 |
£0.49 |
| 100 |
£0.44 |
| 250 |
£0.41 |
| 500 |
£0.39 |
In stock for next working day delivery
|
|
|
Attributes
| Attribute Type | Attribute Value |
| SMT | No |
| Package | 3/8inch Square |
| Number of Turns | Single |
| Technology | Cermet |
| Resistance Value | 50kΩ |
| Resistance Tolerance | 10% |
| Power Rating | 0.5W |
| Linear Or Logarithmic | Linear |
| Operating Torque | 5 |
| Electrical Rotation Nominal | 280° |
| Effective Travel Nominal | 1 turn |
| Contact Resistance Variation Maximum | 0.02 |
| Operating Temperature | -55 - +125°C |
| Temperature Coefficient | 100ppm/°C |
| Voltage Maximum | 300V |
| Rotational Life | 200cycles |
| Lead Pitch | 2.54mm |
Overview
3386P Top Adjust
Range Overview
Single Turn 10mm Cermet
- Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built in stand offs
| Technical Specification |
| Power At 70°C |
0.5W |
Operating Torque |
5.0 oz.in. |
| Resistance Tolerance |
±10% |
Rotational Life |
200 Cycles |
| Operating Voltage Maximum |
300 |
Operating Temperature |
-55°C to +125°C |
| Temperature Coefficient |
±100ppm/°C |
Contact Resistance Variation |
2% or 3Ω (Whichever is greater) |
| End Resistance |
2Ω |
Dimensions |
9.53 x 9.53 x 4.83 mm |
| Electrical Rotation (Nominal) |
280° |
Pin diameter |
0.5mm |
| Mechanical Rotation (Nominal) |
310° |
Linear Or Logarithmic |
Linear |