|
Image representative of range only
See more products like this
|
|
|
RS Stock No. 522-1117
Manufacturer Bourns
Manufacturers Part No. 3362W-1-502LF
Catalogue page
2 -
3588
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£0.46
| Quantity |
Price
Each
|
| 1 |
£0.71 |
| 10 |
£0.62 |
| 100 |
£0.52 |
| 500 |
£0.50 |
| 1000 |
£0.46 |
|
|
In stock for next working day delivery
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
Single Turn PCB Mount Up To 9mm - Cermet
3362W side adj cermet trimmer,5K 6mm
Overview
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
- Miniature package
Rotor designed for automatic machine adjust interface Sealed to withstand harsh environments and immersion cleaning Built in board stand offs Multi-wire wiper to minimise contact resistance variation
| Power at 70°C |
0.5W |
| Resistance Tolerance |
±10% |
| Temperature Coefficient |
±100ppm/°C |
| End Resistance |
1% or 2Ω (whichever is greater) |
| Contact Resistance Variation (Maximum) |
1% or 3Ω (whichever is greater) |
| Operating Voltage Maximum |
300V |
| Electrical Rotation |
240° (Nominal) |
| Mechanical Rotation |
270° (Nominal) |
| Operating Torque |
3.0 oz-in. (Max.) |
| Rotational Life |
200 Cycles |
| Operating Temperature |
-55°C to +125°C |
| Dimensions (HxWxD) (Side Adjust) |
6.99 x 6.6 x 4.7 mm |
| Linear or Logarithmic |
Linear |
|