Lascar Bench Power Supply, 1.5 → 30V, 0 → 1A
- RS Stock No.:
- 494-6017
- Mfr. Part No.:
- PSU130
- Brand:
- Lascar
Discontinued
- RS Stock No.:
- 494-6017
- Mfr. Part No.:
- PSU130
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 1.5 → 30V | |
| Output Current | 0 → 1A | |
| Number of Displays | 1 | |
| Type | Digital | |
| Input Connector | Socket | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 1.5 → 30V | ||
Output Current 0 → 1A | ||
Number of Displays 1 | ||
Type Digital | ||
Input Connector Socket | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
PSU130 1.5 - 30V 1A, Digital Display
Large digital indication of voltage & current
Resolution; voltage 100mV, current 10mA
Over-voltage, over-current and short circuit protection
Resolution; voltage 100mV, current 10mA
Over-voltage, over-current and short circuit protection
4mm test lead connections
External dimensions W.140 x D.140 x H.55mm
External dimensions W.140 x D.140 x H.55mm
Supplied with
Mains lead and instructions.