- RS Stock No.:
- 482-749
- Mfr. Part No.:
- 10003000+10191000
- Brand:
- Epic Contact
92 In stock - FREE next working day delivery available
Added
Price Each
£18.34
(exc. VAT)
£22.01
(inc. VAT)
Units | Per unit |
1 - 9 | £18.34 |
10 - 24 | £17.61 |
25 - 49 | £16.87 |
50 + | £16.10 |
- RS Stock No.:
- 482-749
- Mfr. Part No.:
- 10003000+10191000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, NBR Sealing, PG16 Thread Size - EPIC Series - 10003000+10191000
Put your equipment in safe hands with this heavy-duty power connector from LAPP. Thanks to an impulse voltage rating of up to 6kV, it takes high energy spikes in its stride, so is a smart choice for demanding applications. To ensure long-term resilience in the face of wear and impact, the aluminium alloy housing is powder coated. This connector's inbuilt steel lever serves as a cover to protect it in busy setups.
Features & Benefits
Broad operating temperature range of -40°C to +100°C for use in demanding industrial conditions
Screw termination style is simple and doesn't need complex tools
Screw termination style is simple and doesn't need complex tools
Applications
Machine building
Mining industry
Water treatment plants
Mining industry
Water treatment plants
Is this connector dustproof?
Yes, the unit has an IP65 rating to indicate it's fully protected from dust and able to withstand low-pressure water jets.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Set |
Mounting Type | Panel Mount |
Voltage Rating | 440 V |
Thread Size | PG16 |
Pole Format | 6P+E |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |