- RS Stock No.:
- 482-682
- Mfr. Part No.:
- 10011000+10190000+12954300
- Brand:
- Epic Contact
45 In stock - FREE next working day delivery available
Added
Price Each
£11.84
(exc. VAT)
£14.21
(inc. VAT)
Units | Per unit |
1 - 9 | £11.84 |
10 - 24 | £11.51 |
25 - 49 | £11.21 |
50 + | £10.92 |
- RS Stock No.:
- 482-682
- Mfr. Part No.:
- 10011000+10190000+12954300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG13.5 |
Pole Format | 6P+E |
Body Orientation | Top Entry |
Related links
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Hood Kit 16A H-BE, 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Plug Kit 16A H-BE 440 V