|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| MBA 0204, MBB 0207, MBE 0414 Professional leaded resistors | 8 | 138kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | 0207 |
| Technology | Thin Film |
| Resistance Value | 5.62Ω |
| Resistance Tolerance | 1% |
| Power Rating | 0.6W |
| Temperature Coefficient | 50ppm/°C |
| Dimensions LxWxT | 2.5Ø x 6.3mm |
0.6W MBB 0207 Series (Zero to 910Ω)
| Technical specifications | |
| Power at 70°C | 0.6W |
| Resistance Tolerance | ±1% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature | -55°C to +155°C |
| Limiting Element Voltage | 300Vdc |
| Insulating Resistance | 1000 MΩ |
| Body Length | 6.3 mm |
| Body Diameter | 2.5 mm |
| Lead Diameter | 0.6 mm |
Axial - 0.5 - 0.75W & Zero Ohm Links
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.