|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| PEG 124 Series Electrolytic Capacitor Data Sheet | 6 | 459kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Capacitance | 1μF |
| Voltage | 450V(dc) |
| Capacitance Tolerance | -10 to 30% |
| Package | Axial |
| Maximum Operating Temperature | 105°C |
| Length | 20mm |
| Diameter | 10mm |
| ESR | 49Ω |
| Ripple | 30mA |
PEG 124 Series
Axial wire ended long life aluminium electrolytic capacitors.
| Technical specification | |
| Capacitance tolerance | -10%, +30% |
| Temperature range (°C) | -40 to +105 |
| Life expectancy @ 105°C | 27500 Hrs |
Axial 105°C