|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| RC01/02H/21/22H, 1% - 5%, Chip resistors with Au-terminations sizes 1206 and 0603 Data Sheet | 10 | 297kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | 1206 |
| Technology | Thick Film |
| Resistance Value | 1kΩ |
| Resistance Tolerance | 5% |
| Power Rating | 0.25W |
| Temperature Coefficient | 100ppm/°C |
| Operating Voltage | 200Vdc |
| Operating Temperature | -55 to +155°C |
| Dimensions LxWxT | 3.2 x 1.6 x 0.55 mm |
1206 Format RC01 Series SMD
| Techincal specification | |
| Power at 70°C | 0.25W |
| Resistance Tolerance | ±5% |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature | -55°C to +155°C |
| Limiting Element Voltage | 200V |
| Dimensions (LxWxT) | 3.2 x 1.6 x 0.55 mm |
Thick Film - 0603/0805/1206