SMT resistor RC01 1206 0.25W,100R

Phycomp
Image for illustrative purposes only
RS Stock No.461-3723
ManufacturerPhycomp
Manufacturers Part No.232271111101
Catalogue page 2 - 3684
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each (In a Pack of 50)
50 £0.14
150 £0.12
500 £0.089
1000 £0.066
5000 £0.058
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
RC01/02H/21/22H, 1% - 5%, Chip resistors with Au-terminations sizes 1206 and 0603 Data Sheet 10 297kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
Case Type1206
TechnologyThick Film
Resistance Value100Ω
Resistance Tolerance5%
Power Rating0.25W
Temperature Coefficient100ppm/°C
Operating Voltage200Vdc
Operating Temperature-55 to +155°C
Dimensions LxWxT3.2 x 1.6 x 0.55 mm

Overview

1206 Format RC01 Series SMD

Techincal specification
Power at 70°C 0.25W
Resistance Tolerance ±5%
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C to +155°C
Limiting Element Voltage 200V
Dimensions (LxWxT) 3.2 x 1.6 x 0.55 mm

Range Overview

Thick Film - 0603/0805/1206

SMT resistor RC01 1206 0.25W,100R

SMT resistor RC01 1206 0.25W,100R
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK