- RS Stock No.:
- 452-316
- Mfr. Part No.:
- 10118000
- Brand:
- Epic Contact
14 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.75
(exc. VAT)
£14.10
(inc. VAT)
Units | Per unit |
1 - 9 | £11.75 |
10 - 24 | £11.27 |
25 - 49 | £10.81 |
50 + | £10.35 |
- RS Stock No.:
- 452-316
- Mfr. Part No.:
- 10118000
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC H-BE Protective Dust Covers
Provide IP65 protection when fitted to unused plugs or sockets
HB types fit cable coupler sockets, surface sockets and panel sockets.
HS types for the cable plugs and are fitted with latches so that they can be locked on to the connector
A plastic tie is fitted to each cover so that it may be attached to the connector
The covers are also suitable for the single hoods and bases listed later in the section
Use the compatibility table below to locate the correct cover
HB types fit cable coupler sockets, surface sockets and panel sockets.
HS types for the cable plugs and are fitted with latches so that they can be locked on to the connector
A plastic tie is fitted to each cover so that it may be attached to the connector
The covers are also suitable for the single hoods and bases listed later in the section
Use the compatibility table below to locate the correct cover
Approvals
UL listed, CSA certified, SEV
H-BE Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Series | H-B |
For Use With | Heavy Duty Power Connectors |
Related links
- Epic Contact Connector Hood 10A Male Panel Mount 250 V ac, 440 V ac
- Phoenix Contact Protective cover, HC-STA-B32-BCSFD-PL-BK Series
- Phoenix Contact Protective Cover For Use With Compact Power Connector
- Phoenix Contact Protective Cover For Use With Heavy Duty Power Connector
- Phoenix Contact Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- Phoenix Contact Protective cover
- Phoenix Contact Protective Cover For Use With Infrastructure...