- RS Stock No.:
- 449-051
- Mfr. Part No.:
- 11161000
- Brand:
- Epic Contact
17 In stock - FREE next working day delivery available
Added
Price Each
£52.81
(exc. VAT)
£63.37
(inc. VAT)
Units | Per unit |
1 - 9 | £52.81 |
10 - 24 | £50.70 |
25 - 49 | £48.59 |
50 + | £46.47 |
- RS Stock No.:
- 449-051
- Mfr. Part No.:
- 11161000
- Brand:
- Epic Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Crimp Tooling
Approvals
VDE; CSA; UL; SEV
LAPP Crimp Extraction Tool For Use With H-D 1.6 and MC 2.5 Series, Protective Cap - EPIC Series - 11161000
Choose this crimp extraction tool from LAPP to help you remove crimp-terminated connectors from their cables. It's specifically designed for use with machined and stamped contacts from LAPP's H-D 1.6 and MC 2.5 ranges, making it a versatile choice. The metal body is resistant to impact and wear, so you can rely on it for lasting use.
Features & Benefits
Plastic cap protects tip from damage if dropped or knocked
Pen-style cap clips onto a pocket or belt for easy portability
Pen-style cap clips onto a pocket or belt for easy portability
Applications
Electrical installations
Automotive engineering
Automotive engineering
When would I choose a crimping machine over a manual tool?
When you're working with large lugs or with a cable that has a thicker gauge, a crimping machine helps you get an effective, airtight crimp.
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Series | MC 2.5 |