- RS Stock No.:
- 448-890
- Mfr. Part No.:
- 10194000
- Brand:
- Epic Contact
311 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.48
(exc. VAT)
£19.78
(inc. VAT)
Units | Per unit |
1 - 9 | £16.48 |
10 - 24 | £15.82 |
25 - 49 | £15.16 |
50 + | £14.50 |
- RS Stock No.:
- 448-890
- Mfr. Part No.:
- 10194000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Mount Connector Insert, 16 Contacts, 16A Current Rating - Epic Contact Series - 10194000
Link your connectors to other components in your equipment with this cable mount connector insert from LAPP. The unit has 16 contact inserts that hold connectors firmly in place while insulating them from each other, so they're protected from heat damage and electrical faults. The contacts are made of durable silver-plated copper alloy that's resistant to corrosion, which means you can count on this connector for long-term performance. With a voltage rating of 600V, it's suitable for use in high-voltage applications.
Features & Benefits
Straight body orientation for easy wiring and arrangement
Screw-down termination method for a strong grip that's resistant to vibration
Screw-down termination method for a strong grip that's resistant to vibration
Applications
Manufacturing industry
Food processing factories
Marine and off-shore rigs
Food processing factories
Marine and off-shore rigs
How many rows does this connector have?
This connector insert has a double-row setup, so you can make multiple connections at once while ensuring clear and stable data transmission.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Mounting Type | Cable Mount |
Voltage Rating | 600 V |
Pole Format | 16P |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw Down |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 48 Contacts
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert Male 32 Contacts
- Epic Contact Connector Set 16A H-Q 5, 600 V
- Epic Contact Connector Set 16A H-BE
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Epic Contact Connector Set 16A H-BE, 600 V